Power Circuits
LM5023MMX-2/NOPB
Texas Instruments
Description: AC-DC quasi-Resonant current mode PWM controller 8-VSSOP -40 to 125

Overview of LM5023MMX-2/NOPB by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
LM5023MMX-2/NOPB Texas Instruments AC-DC Quasi-Resonant Current Mode PWM Controller 8-VSSOP -40 to 125
DS96174CN/NOPB Rochester Electronics LLC DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16
LM611IM/NOPB Rochester Electronics LLC LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar

Price & Stock for LM5023MMX-2/NOPB by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 296-48579-1-ND
DigiKey IC OFFLINE SWITCH FLYBACK 8VSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 6180
In Stock
  • 1 $0.9600
  • 10 $0.6750
  • 25 $0.6028
  • 100 $0.5237
  • 250 $0.5225
  • 3,500 $0.5225
$0.5225 / $0.9600 Buy Now
DISTI # 595-LM5023MMX-2/NOPB
Mouser Electronics Switching Controllers ACDC Quasi-Res Crnt Mode PWM Controller RoHS: Compliant 6689
  • 1 $0.9800
  • 10 $0.8300
  • 100 $0.6380
  • 500 $0.5640
  • 1,000 $0.5230
  • 3,500 $0.5220
$0.5220 / $0.9800 Buy Now
Ameya Holding Limited IC OFFLINE CTRLR PWM CM 8VSSOP 174416
RFQ

CAD Models for LM5023MMX-2/NOPB by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LM5023MMX-2/NOPB by Texas Instruments

LM5023MMX-2/NOPB
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Package Description
TSSOP, TSSOP8,.19
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Analog IC - Other Type
SWITCHING CONTROLLER
Control Mode
CURRENT-MODE
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Max
14 V
Input Voltage-Min
8 V
Input Voltage-Nom
10 V
JESD-30 Code
S-PDSO-G8
JESD-609 Code
e3
Length
3 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP8,.19
Package Shape
SQUARE
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.1 mm
Supply Voltage-Nom (Vsup)
10 V
Surface Mount
YES
Switcher Configuration
BUCK-BOOST
Switching Frequency-Max
130 kHz
Temperature Grade
AUTOMOTIVE
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3 mm
Want to compare parts?
  1. LM5023MMX-2/NOPB
    Texas Instruments
    AC-DC quasi-Resonant current mode PWM controller 8-VSSOP -40 to 125
    VS

Alternate Parts for LM5023MMX-2/NOPB

This table gives cross-reference parts and alternative options found for LM5023MMX-2/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM5023MMX-2/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LM5023MME-2/NOPB SWITCHING CONTROLLER Texas Instruments LM5023MMX-2/NOPB vs LM5023MME-2/NOPB
LM5023MM-2/NOPB AC-DC quasi-Resonant current mode PWM controller 8-VSSOP -40 to 125 Texas Instruments LM5023MMX-2/NOPB vs LM5023MM-2/NOPB
Part Number Description Manufacturer Compare
LM5023MM-2/NOPB AC-DC quasi-Resonant current mode PWM controller 8-VSSOP -40 to 125 Texas Instruments LM5023MMX-2/NOPB vs LM5023MM-2/NOPB

Related Parts for LM5023MMX-2/NOPB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LM5023MMX-2/NOPB by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LM5023MMX-2/NOPB by Texas Instruments

Select Manufacturer
Which Manufacturer of LM5023MMX-2/NOPB would you like to use for your alert(s)?
  • Please alert me when LM5023MMX-2/NOPB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LM5023MMX-2/NOPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LM5023MMX-2/NOPB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LM5023MMX-2/NOPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LM5023MMX-2/NOPB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LM5023MMX-2/NOPB by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: