Power Circuits
LM5025AMTCX/NOPB
Description: 90V active clamp voltage mode PWM controller with P or N-channel clamp FET and 0.5V CS threshold 16-TSSOP -40 to 125

Overview of LM5025AMTCX/NOPB by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 6 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
DS96174CN/NOPB Rochester Electronics LLC DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16
LM611IM/NOPB Rochester Electronics LLC LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar

Price & Stock for LM5025AMTCX/NOPB by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # LM5025AMTCX/NOPBCT-ND
DigiKey IC REG CTRLR FWRD CONV 16TSSOP Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 2118
In Stock
  • 1 $2.9500
  • 10 $2.1280
  • 25 $1.9216
  • 100 $1.6949
  • 250 $1.5867
  • 500 $1.5214
  • 1,000 $1.4677
  • 2,500 $1.4109
  • 5,000 $1.3767
$1.3767 / $2.9500 Buy Now
DISTI # 926-LM5025AMTCX/NOPB
Mouser Electronics Switching Controllers 90V active clamp voltage mode PWM controller with P or N-channel clamp FET and 0.5V CS threshold 16-TSSOP -40 to 125 RoHS: Compliant 2093
  • 1 $2.9700
  • 10 $2.2400
  • 100 $1.8500
  • 250 $1.6600
  • 500 $1.5400
  • 1,000 $1.4400
  • 2,500 $1.3100
  • 5,000 $1.2800
$1.2800 / $2.9700 Buy Now
Rochester Electronics LM5025A Active Clamp Voltage Mode PWM Controller RoHS: Compliant Status: Active Min Qty: 1 126
  • 1 $1.4600
  • 25 $1.4300
  • 100 $1.3700
  • 500 $1.3100
  • 1,000 $1.2400
$1.2400 / $1.4600 Buy Now
DISTI # LM5025AMTCX/NOPB
TME IC: PMIC, PWM controller, TSSOP16, -40÷125°C, Usup: 8÷15V, SMPS Min Qty: 1 0
  • 1 $2.7100
  • 5 $2.4400
  • 25 $2.1500
  • 100 $1.9400
  • 500 $1.8100
  • 2,500 $1.7600
$1.7600 / $2.7100 RFQ
Ameya Holding Limited IC REG CTRLR PWM VM 16-TSSOP 29308
RFQ
NexGen Digital   1
RFQ

CAD Models for LM5025AMTCX/NOPB by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LM5025AMTCX/NOPB by Texas Instruments

LM5025AMTCX/NOPB
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
TSSOP
Package Description
TSSOP-16
Pin Count
16
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Analog IC - Other Type
SWITCHING CONTROLLER
Control Mode
VOLTAGE-MODE
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Max
15 V
Input Voltage-Min
13 V
Input Voltage-Nom
48 V
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e3
Length
5 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Current-Max
3 A
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP16,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
15 V
Supply Voltage-Min (Vsup)
8 V
Surface Mount
YES
Switcher Configuration
PUSH-PULL
Switching Frequency-Max
1000 kHz
Temperature Grade
AUTOMOTIVE
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
4.4 mm
Want to compare parts?
  1. LM5025AMTCX/NOPB
    Texas Instruments
    90V active clamp voltage mode PWM controller with P or N-channel clamp FET and 0.5V CS threshold 16-TSSOP -40 to 125
    VS

Related Parts for LM5025AMTCX/NOPB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LM5025AMTCX/NOPB by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LM5025AMTCX/NOPB by Texas Instruments

Select Manufacturer
Which Manufacturer of LM5025AMTCX/NOPB would you like to use for your alert(s)?
  • Please alert me when LM5025AMTCX/NOPB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LM5025AMTCX/NOPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LM5025AMTCX/NOPB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LM5025AMTCX/NOPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LM5025AMTCX/NOPB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LM5025AMTCX/NOPB by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: