Part Details for LM5025ASD/NOPB by National Semiconductor Corporation
Overview of LM5025ASD/NOPB by National Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM5025ASDX/NOPB | Texas Instruments | Active Clamp Voltage Mode PWM Controller 16-WSON -40 to 125 | |
LM5025ASD/NOPB | Texas Instruments | Active Clamp Voltage Mode PWM Controller 16-WSON -40 to 125 | |
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 |
Price & Stock for LM5025ASD/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | LM5025A Active Clamp Voltage Mode PWM Controller RoHS: Compliant Status: Active Min Qty: 1 | 500 |
|
$1.6700 / $1.9600 | Buy Now |
Part Details for LM5025ASD/NOPB
LM5025ASD/NOPB CAD Models
LM5025ASD/NOPB Part Data Attributes
|
LM5025ASD/NOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM5025ASD/NOPB
National Semiconductor Corporation
Switching Regulator/Controller, Voltage-mode, 220kHz Switching Freq-Max, PDSO16
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
Control Mode | VOLTAGE-MODE | |
JESD-30 Code | R-PDSO-N16 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SON | |
Package Equivalence Code | SOLCC16,.2,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Switching Frequency-Max | 220 kHz | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |