-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
90V active clamp voltage mode PWM controller with P or N-channel clamp FET and 90% max duty cycle 16-TSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-LM5025CMTCX/NOPBCT-ND
|
DigiKey | IC REG CTRLR FWRD CONV 16TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.5617 / $3.2300 | Buy Now |
DISTI #
926-LM5025CMTCX/NOPB
|
Mouser Electronics | Switching Controllers 90V active clamp voltage mode PWM controller with P or N-channel clamp FET and 90% max duty cycle 16-TSSOP -40 to 125 RoHS: Compliant | 2000 |
|
$1.5500 / $3.2400 | Buy Now |
DISTI #
LM5025CMTCX/NOPB
|
TME | IC: PMIC, PWM controller, TSSOP16, -40÷125°C, Usup: 8÷15V, SMPS Min Qty: 1 | 0 |
|
$2.0400 / $3.2800 | RFQ |
|
Ameya Holding Limited | IC REG CTRLR PWM VM 16TSSOP | 42665 |
|
RFQ | |
|
Chip1Cloud | IC REG CTRLR FWRD CONV 16TSSOP | 6000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM5025CMTCX/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM5025CMTCX/NOPB
Texas Instruments
90V active clamp voltage mode PWM controller with P or N-channel clamp FET and 90% max duty cycle 16-TSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 15 V | |
Input Voltage-Min | 13 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Nom | 7.6 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 8 V | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 1000 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |