Part Details for LM5026MT/NOPB by National Semiconductor Corporation
Overview of LM5026MT/NOPB by National Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LM5026MT/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LM5026MT/NOPB-ND
|
DigiKey | LM5026 ACTIVE CLAMP CURRENT MODE Min Qty: 133 Container: Bulk MARKETPLACE PRODUCT |
4492 In Stock |
|
$2.2600 | Buy Now |
|
Bristol Electronics | 48 |
|
RFQ | ||
|
Rochester Electronics | LM5026 Active Clamp Current Mode PWM Controller RoHS: Compliant Status: Active Min Qty: 1 | 4552 |
|
$1.9300 / $2.2700 | Buy Now |
Part Details for LM5026MT/NOPB
LM5026MT/NOPB CAD Models
LM5026MT/NOPB Part Data Attributes
|
LM5026MT/NOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM5026MT/NOPB
National Semiconductor Corporation
Switching Regulator/Controller, Current-mode, 0.0042A, 220kHz Switching Freq-Max, PDSO16
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
Control Mode | CURRENT-MODE | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 16 | |
Output Current-Max | 0.0042 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Switching Frequency-Max | 220 kHz | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |