-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
100-V active clamp current mode PWM controller with P or N-channel clamp FET and CS restart timer 16-TSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LM5026MT/NOPB-ND
|
DigiKey | IC REG CTRLR FWRD CONV 16TSSOP Min Qty: 1 Lead time: 20 Weeks Container: Tube |
445 In Stock |
|
$2.9130 / $4.1700 | Buy Now |
DISTI #
926-LM5026MT/NOPB
|
Mouser Electronics | Switching Controllers Current Mode Active Reset RoHS: Compliant | 560 |
|
$2.0900 / $4.1700 | Buy Now |
|
Ameya Holding Limited | TSSOP 16/A°/Active Clamp Current Mode PWM Controller | 68304 |
|
RFQ | |
|
Win Source Electronics | IC REG CTRLR FWRD CONV 16TSSOP | 8442 |
|
$1.8840 / $2.8260 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM5026MT/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM5026MT/NOPB
Texas Instruments
100-V active clamp current mode PWM controller with P or N-channel clamp FET and CS restart timer 16-TSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Lifetime Buy | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 15 V | |
Input Voltage-Min | 13 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.0042 A | |
Output Voltage-Nom | 7.6 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 8 V | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 1000 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for LM5026MT/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM5026MT/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM5026MT | 100-V active clamp current mode PWM controller with P or N-channel clamp FET and CS restart timer 16-TSSOP -40 to 125 | Texas Instruments | LM5026MT/NOPB vs LM5026MT |
LM5026MTX/NOPB | 100-V active clamp current mode PWM controller with P or N-channel clamp FET and CS restart timer 16-TSSOP -40 to 125 | Texas Instruments | LM5026MT/NOPB vs LM5026MTX/NOPB |