Part Details for LM503 by UNKNOWN
Overview of LM503 by UNKNOWN
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM503
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 9 |
|
Buy Now |
Part Details for LM503
LM503 CAD Models
Resources and Additional Insights for LM503
Reference Designs related to LM503
-
54-VDC input: 12-V 42-A output half-bridge reference design
This 12-V: 42-A output half-bridge reference design is for bus converters in wired networking campus and branch switches. The design features high efficiency and various fault protections (over-current: short-circuit). The guide provides a efficiency comparison using 3kVrms basic and functional isolated gate driver UCC21220D: UCC21220AD: UCC21222D and 5.7-kVrms reinforced isolated gate driver UCC21540D: UCC21540DWK and UCC21541DW.
-
PMP4494 具有 200ms Vout 保持时间电路的 5V 至 3.3V、1.2A DC-DC 转换器参考设计
PMP4494 是一款 5V 至 3.3V 1.2A 直流-直流转换器,具备输出电压保持电路。该设计运用了同步降压转换器 LM20242,旨在为系统电压提供高效率。升压转换器 TPS61170 将辅助轨从 10V 升至 20V,以提供备用电压。供电电压监控器 TLV809 监控系统电压,并在系统电压跌至阈值电压以下时,将供电电压切换至备用电压。保持电容与升压电路一起得以大幅减少,但仍然满足 200mS 保持时间的规格要求。
-
Universal AC Input to 30Vmax@6A Lead-acid Battery Charger Reference Design with PFC
The PMP10110 design converts the universal input AC voltage to isolated 17V...30V@6A and is suitable to charge lead-acid or Li-Ion batteries. The converter is a constant-V and constant-I genarator and the set points for output voltage (charge level) and current are settable by means of two PWM signals. The first stage is a PFC boost while the isolation ad current stabilization is performed by DC-DC half bridge stage. An isolated quasi-resonant flyback converter supplies all internal voltages and provide some extra current for external loads (fan or analog section): in details 12V@400mA and 5V@300mA.
-
36-60Vin: 350W Slow Drain Modulation Power Converter with PSFB ZTE and HSHB Reference Design
This is a 350W High Speed Full Bridge Phase Shift ZVT Synchronous Rectification DC/DC reference design. It is built for telecom applications to supply a RF Power Amplifier stage. The design is utilizing UCC28950 voltage mode forward and average current limitation backward converter (two quadrant converter). It can modulate output voltage from 20V to 32V within 200us (at maximum 200uF of capacitive load) – so called: slow drain modulation. The converter has full load steps capability as well. It is a very small design for high sophisticated telecom applications. The system can also be used for all other two quadrant applications. Input voltage range: 36VDC-60VDC; Output voltage: 20VDC…32VDC (adjustable); Output current: 12A (18Apeak).
-
PMP20176 适用于 Intel Stratix 10 GX FPGA 的四相 140A 参考设计
此参考设计侧重于提供一种紧凑型、高性能多相解决方案,适合为 Intel® Stratix® 10 GX 现场可编程门阵列 (FPGA) 供电,重点关注 SG2800-I1V 型号。集成 PMBus™ 便于轻松设置输出电压和遥测关键设计参数。此设计允许对电源进行编程、配置、智能 VID 调整和控制,并可监控输入和输出电压、电流、功率和温度。TI 的 Fusion Digital Power™ Designer 可用于 FPGA 电源设计的编程、监控、验证和特性描述。
-
PMP10020 33W 离线 QR 多输出反激转换器参考设计
This design uses the UCC28610 quasi-resonant flyback controller to generate 3 isolated outputs from an universal input (90VAC - 290VAC). It was built on a low cost single layer PCB. The regulated output provides 12V@1.89A and the maximum output power is 33W.
-
PMP7179 具有 VID 控制功能的 9.5W 同步降压参考设计
PMP7179 参考设计采用 TPS51518 单相 DCAP/DCAP2 控制器生成 0.95V 至 1.05V 的输出电压和 9A 的最大输出电流。一个 2 位 VID 输入可选择四种不同的输出电压。
-
Non-Isolated Push-Pull Converter Design
This is a non-isolated forward push-pull converter design accepting 20V-to-50V input voltage and regulating the output to 36Vout @ 6A.
-
PMP7990 33V 至 60V 输入电压;12V 输出电压 (30A);两相同步降压转换器
A dual-phase synchronous buck converter accepting an input voltage of 33Vin to 60Vin and providing an output of 12Vout capable of supplying 30A
-
TIDM-NFC-DESFIRE-AES 近场通信 (NFC) MIFARE DESFire EV1 标签验证参考设计
MIFARE DESFire EV1 is an ISO14443A RFID transponder and an NFC Type 4A Tag Platform that is used in many NFC and RFID security applications due to the ability it has to operate in the clear or operate as a secure transponder using AES Encryption. This design uses the TI AES library along with a M
-
Isolated IGBT Gate-Drive Push-Pull Power Supply with 4 Outputs
This reference design provides isolated positive and negative voltage rails required for Insulated Gate Bipolar Transistor (IGBT) gate drivers from a single 24-volt DC input supply. IGBTs are used in three phase inverters for variable-frequency drives to control the speed of AC motors. This reference design uses a push-pull isolated control topology and provides isolation compliant to IEC61800-5 and is intended to operate from a pre-regulated 24Vdc input.With a regulated (within 5%) input source: a simple open-loop: free-running oscillator can be implemented with a push-pull PWM controller. This topology is essentially a forward converter with two primary windings used to create a dual-drive winding. This fully utilizes the transformer core's magnetizing current more efficiently than flyback or the forward topologies. Another advantage this configuration has over flyback and forward configurations is that the supply output can be scaled up for higher power drives.This reference design also takes advantage of another benefit of the push pull topology in that multiple transformers can be controlled in parallel from a single controller to generate all the isolated voltage rails required for 3-phase IGBT inverters.Lastly: larger IGBTs for higher power drives sometimes require more gate drive current than what is provided by a typical IGBT gate driver: for which designers often use additional transistors for gate current boosting. This reference design provides +16V on the positive outputs and -8V on the negative outputs to compensate for the added voltage drop in those transistors.
-
400-W Continuous: Scalable: ±2.5- to ±150-V: Programmable Ultrasound Power Supply Reference Design
The TIDA-01352 enables modular and efficient power scaling capability by providing a solution for digitally programmable power supply for powering ultrasound transmit circuit. The design uses push-pull topology to generate high-voltage (HV) and low- (LV) or MID- voltage power supplies. The HV rails are programmable from ±50V to ±150V: whereas the LV or MID rails are programmable from ±2.5V to ±50V. The power supply is capable of providing a continous power of 100-W on each rail. The programmability is implemented using onboard: 12-bit digital-to-analog converters (DACs). All the power supply rails are capable of being synchronized to a master clock. The design is scalable and modular allowing same supply to be duplicated or removed depending on number of channels and number of levels of pulser. The reference design also consists of other LV power supplies necessary for the pulser operation. This reference design is ideal for the high-voltgae DC-DC boost stage to use in conjuction with the floating (post) regulator design TIDA-01371.
-
PMP9490 220W 同步 4 开关降压-升压转换器
PMP9490 is a 225W four Switch Buck –Boost Design utilizing best in Class Synchronous Buck Boost Converter LM5175. The design accepts an input voltage of 9.5Vin to 20Vin and provides the outputs of 15V@15 (online only) A for Cons
-
120V AC 200W: 90% Efficiency: Interleaved Flyback for Battery Charging Applications Reference Design
TIDA-00200 proposes an interleaved flyback topology for battery charger applications that require an output power level of ~200 W with a minimized bill of material. Besides the actual electronic components: the efforts for cooling are a major contributor to the overall design cost. By taking advantage of the LM5032 high voltage dual interleaved current mode controller: the design accomplishes great efficiency of 90% at full load and spreads out the heat for reduced cooling efforts. A fan is typically not needed. The need for smaller form factor heat sinks provides additional design flexibility.
1 - 5 of 14 reference designs