Part Details for LM5035AMH/NOPB by Texas Instruments
Overview of LM5035AMH/NOPB by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LM5035AMH/NOPB
LM5035AMH/NOPB CAD Models
LM5035AMH/NOPB Part Data Attributes
|
LM5035AMH/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM5035AMH/NOPB
Texas Instruments
PWM Controller with Integrated Half-Bridge and SyncFET Drivers 20-HTSSOP -40 to 125
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 105 V | |
Input Voltage-Min | 13 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 2000 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for LM5035AMH/NOPB
This table gives cross-reference parts and alternative options found for LM5035AMH/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM5035AMH/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM5035AMHX/NOPB | IC 2 A SWITCHING CONTROLLER, 2000 kHz SWITCHING FREQ-MAX, PDSO20, TSSOP-20, Switching Regulator or Controller | National Semiconductor Corporation | LM5035AMH/NOPB vs LM5035AMHX/NOPB |
LM5035AMH | 2A SWITCHING CONTROLLER, 2000kHz SWITCHING FREQ-MAX, PDSO20, TSSOP-20 | Texas Instruments | LM5035AMH/NOPB vs LM5035AMH |
LM5035AMHX/NOPB | PWM Controller with Integrated Half-Bridge and SyncFET Drivers 20-HTSSOP -40 to 125 | Texas Instruments | LM5035AMH/NOPB vs LM5035AMHX/NOPB |
LM5035AMHX | IC 2 A SWITCHING CONTROLLER, 2000 kHz SWITCHING FREQ-MAX, PDSO20, TSSOP-20, Switching Regulator or Controller | National Semiconductor Corporation | LM5035AMH/NOPB vs LM5035AMHX |
LM5035AMHX | 2A SWITCHING CONTROLLER, 2000kHz SWITCHING FREQ-MAX, PDSO20, TSSOP-20 | Texas Instruments | LM5035AMH/NOPB vs LM5035AMHX |