-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Half-bridge PWM controller with advanced current limit 20-HTSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM5039MHX/NOPB | Texas Instruments | Half-Bridge PWM Controller with Advanced Current Limit 20-HTSSOP -40 to 125 | |
LM5039MH/NOPB | Texas Instruments | Half-Bridge PWM Controller with Advanced Current Limit 20-HTSSOP -40 to 125 | |
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-47705-ND
|
DigiKey | IC REG CTRLR HALF-BRIDGE 20TSSOP Min Qty: 1 Lead time: 18 Weeks Container: Tube |
1578 In Stock |
|
$3.1276 / $5.9100 | Buy Now |
DISTI #
2156-LM5039MH/NOPB-ND
|
DigiKey | IC REG CTRLR HALF-BRIDGE 20TSSOP Min Qty: 1 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
659 In Stock |
|
$3.1500 | Buy Now |
DISTI #
926-LM5039MH/NOPB
|
Mouser Electronics | Switching Controllers Half-Bridge Pwm Controller RoHS: Compliant | 447 |
|
$2.8300 / $5.8400 | Buy Now |
|
Bristol Electronics | 101 |
|
RFQ | ||
|
Rochester Electronics | LM5039 Half-Bridge PWM Controller with Advanced Current Limit RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 659 |
|
$2.7100 / $3.1800 | Buy Now |
|
Win Source Electronics | IC REG CTRLR HALF-BRIDGE 20TSSOP | 6590 |
|
$2.8270 / $4.2400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM5039MH/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM5039MH/NOPB
Texas Instruments
Half-bridge PWM controller with advanced current limit 20-HTSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Lifetime Buy | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | HTSSOP-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | SEATED HGT-NOM | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 15 V | |
Input Voltage-Min | 13 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 8 V | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 2000 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for LM5039MH/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM5039MH/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM5039MHX | SWITCHING CONTROLLER, PDSO20, TSSOP-20 | Texas Instruments | LM5039MH/NOPB vs LM5039MHX |
LM5039MHX/NOPB | Half-bridge PWM controller with advanced current limit 20-HTSSOP -40 to 125 | Texas Instruments | LM5039MH/NOPB vs LM5039MHX/NOPB |