-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
9-V to 80-V hot swap controller with power limiting 10-VSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM5069MMX-2/NOPB | Texas Instruments | Positive High Voltage Hot Swap / Inrush Current Controller with Power Limiting 10-VSSOP -40 to 125 | |
LM5069MMX-1/NOPB | Texas Instruments | Positive High Voltage Hot Swap / Inrush Current Controller with Power Limiting 10-VSSOP -40 to 125 | |
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LM5069MMX-1/NOPB
|
TME | IC: hot swap controller, SMD, VSSOP10, reel,tape, -40÷125°C Min Qty: 1 | 0 |
|
$1.5500 / $2.5000 | RFQ |
|
LCSC | 1 Surface Mount 9V80V VSSOP-10 Surge Protection Devices (SPDs) ROHS | 1158 |
|
$0.7333 / $1.2578 | Buy Now |
|
Win Source Electronics | LM5069 Positive High Voltage Hot Swap / Inrush Current Controller with Power Limiting | IC CTLR HOT SWAP 48V 10-MSOP | 36900 |
|
$0.7187 / $0.9282 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM5069MMX-1/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM5069MMX-1/NOPB
Texas Instruments
9-V to 80-V hot swap controller with power limiting 10-VSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | MSOP | |
Package Description | TSSOP, TSSOP10,.19,20 | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustable Threshold | YES | |
Analog IC - Other Type | HOT SWAP CONTROLLER | |
Input Voltage-Max | 80 V | |
Input Voltage-Min | 9 V | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 500 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.09 mm | |
Supply Current-Max (Isup) | 1.6 mA | |
Supply Voltage-Max (Vsup) | 80 V | |
Supply Voltage-Min (Vsup) | 9 V | |
Supply Voltage-Nom (Vsup) | 48 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +7.6V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LM5069MMX-1/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM5069MMX-1/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LM5069MM-1/NOPB | Texas Instruments | $4.3915 | 9-V to 80-V hot swap controller with power limiting 10-VSSOP -40 to 125 | LM5069MMX-1/NOPB vs LM5069MM-1/NOPB |
LM5069MMX-1 | Texas Instruments | Check for Price | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO10, MSOP-10 | LM5069MMX-1/NOPB vs LM5069MMX-1 |
LM5069MM-1/NOPB | National Semiconductor Corporation | Check for Price | IC 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO10, ROHS COMPLIANT, PLASTIC, MSOP-10, Power Management Circuit | LM5069MMX-1/NOPB vs LM5069MM-1/NOPB |
LM5069MM-1 | National Semiconductor Corporation | Check for Price | IC 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO10, MSOP-10, Power Management Circuit | LM5069MMX-1/NOPB vs LM5069MM-1 |