-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Class 3 PoE PD with flyback DC-DC controller & 12V-57V Adapter Priority 16-TSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH3524
|
Newark | Ic, Pwm Controller, Powerwise, Input Voltage:60V, Output Current:100Ma, Uvlo:6.25V, Controller Ic Case Style:Tssop, No. Of Pins:16Pins, Duty Cycle (%):80%, Frequency:1Mhz, Operating Temperature Min:-40°C, Operating Temperature Rohs Compliant: Yes |TEXAS INSTRUMENTS LM5071MT-80/NOPB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.1200 / $4.1000 | Buy Now |
DISTI #
LM5071MT-80/NOPB-ND
|
DigiKey | IC POE CNTRL 1 CHANNEL 16TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
472 In Stock |
|
$1.9754 / $4.0900 | Buy Now |
DISTI #
926-LM5071MT-80/NOPB
|
Mouser Electronics | Power Switch ICs - POE / LAN 80V Poe Combo Device RoHS: Compliant | 445 |
|
$2.0000 / $2.8800 | Buy Now |
DISTI #
V99:2348_07282222
|
Arrow Electronics | Power Over Ethernet PD Controller 1.8V 60V 13W 16-Pin TSSOP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1840 | Americas - 40 |
|
$1.8980 | Buy Now |
DISTI #
35309323
|
Verical | Power Over Ethernet PD Controller 1.8V 60V 13W 16-Pin TSSOP RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 1840 | Americas - 40 |
|
$1.8980 | Buy Now |
DISTI #
LM5071MT-80/NOPB
|
TME | IC: PoE PD controller, TSSOP16, -40÷125°C, 1.8÷60VDC Min Qty: 1 | 160 |
|
$3.4600 / $5.2300 | Buy Now |
|
Ameya Holding Limited | IC: PoE PD controller, TSSOP16, -40÷125°C, 1.8÷60VDC | 20272 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM5071MT-80/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM5071MT-80/NOPB
Texas Instruments
Class 3 PoE PD with flyback DC-DC controller & 12V-57V Adapter Priority 16-TSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | TSSOP-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 60 V | |
Input Voltage-Min | 1.8 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 665 kHz | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |