-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3-A, 100-V half bridge gate driver with 8-V UVLO and CMOS inputs 8-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-44948-ND
|
DigiKey | IC GATE DRVR HALF-BRIDGE 8SOIC Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
201 In Stock |
|
Buy Now | |
DISTI #
926-LM5100AM/NOPB
|
Mouser Electronics | Gate Drivers 100V 3Amp 1/2-Bridge Driver RoHS: Compliant | 92 |
|
$2.1700 / $4.3400 | Buy Now |
|
Ameya Holding Limited | IC DVR HALF-BRIDGE HV 8-SOIC | 57141 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM5100AM/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM5100AM/NOPB
Texas Instruments
3-A, 100-V half bridge gate driver with 8-V UVLO and CMOS inputs 8-SOIC -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Lifetime Buy | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
High Side Driver | YES | |
Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3 A | |
Output Peak Current Limit-Nom | 3 A | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 3 mA | |
Supply Voltage-Max | 14 V | |
Supply Voltage-Min | 9 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Turn-off Time | 45 µs | |
Turn-on Time | 45 µs | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for LM5100AM/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM5100AM/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IR21531STRPBF | Half Bridge Based MOSFET Driver, PDSO8, MS-012AA, SOIC-8 | International Rectifier | LM5100AM/NOPB vs IR21531STRPBF |
EL7242CSZ | Dual Input, High Speed, Dual Channel Power MOSFET Driver; PDIP8, SOIC8; Temp Range: -40° to 85°C | Intersil Corporation | LM5100AM/NOPB vs EL7242CSZ |
MAX4426ESA+T | Dual High-Speed, 1.5A MOSFET Drivers, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | Analog Devices Inc | LM5100AM/NOPB vs MAX4426ESA+T |
NCP4424DWR2 | 3A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PDSO16, SO-16 | Motorola Mobility LLC | LM5100AM/NOPB vs NCP4424DWR2 |
IR2101SPBF | Half Bridge Based MOSFET Driver, 0.36A, CMOS, PDSO8, LEAD FREE, MS-012AA, SOIC-8 | International Rectifier | LM5100AM/NOPB vs IR2101SPBF |
UCC27323D | Inverting 4-A/4-A dual-channel low side gate driver 8-SOIC -40 to 125 | Texas Instruments | LM5100AM/NOPB vs UCC27323D |
ADP3418JR-REEL | IC HALF BRDG BASED MOSFET DRIVER, PDSO8, MS-012AA, SOIC-8, MOSFET Driver | Analog Devices Inc | LM5100AM/NOPB vs ADP3418JR-REEL |
ISL6700IBZ-T | 80V/1.25A Peak High-Frequency Half Bridge Driver with TTL Logic Inputs; SOIC8; Temp Range: -40° to 85°C | Intersil Corporation | LM5100AM/NOPB vs ISL6700IBZ-T |
LM5109AMA/NOPB | 1-A, 100-V half bridge gate driver with 8-V UVLO 8-SOIC -40 to 125 | Texas Instruments | LM5100AM/NOPB vs LM5109AMA/NOPB |
NCP4423P | 3A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PDIP8, PLASTIC, DIP-8 | Motorola Mobility LLC | LM5100AM/NOPB vs NCP4423P |