Part Details for LM5100AM/NOPB by National Semiconductor Corporation
Overview of LM5100AM/NOPB by National Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LM5100AM/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LM5100AM/NOPB-ND
|
DigiKey | LM5100A 3A HIGH VOLTAGE HIGH-SID Min Qty: 129 Container: Bulk MARKETPLACE PRODUCT |
316 In Stock |
|
$2.3400 | Buy Now |
|
Rochester Electronics | LM5100A 3A High Voltage High-Side and Low-Side Gate Driver RoHS: Compliant Status: Active Min Qty: 1 | 1281 |
|
$2.0100 / $2.3700 | Buy Now |
Part Details for LM5100AM/NOPB
LM5100AM/NOPB CAD Models
LM5100AM/NOPB Part Data Attributes
|
LM5100AM/NOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM5100AM/NOPB
National Semiconductor Corporation
IC 3 A HALF BRDG BASED MOSFET DRIVER, PDSO8, MS-012AA, SOIC-8, MOSFET Driver
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | MS-012AA, SOIC-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
High Side Driver | YES | |
Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Peak Current Limit-Nom | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 14 V | |
Supply Voltage-Min | 9 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Turn-off Time | 45 µs | |
Turn-on Time | 45 µs | |
Width | 3.9 mm |
Alternate Parts for LM5100AM/NOPB
This table gives cross-reference parts and alternative options found for LM5100AM/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM5100AM/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM5100BMA | IC 2 A HALF BRDG BASED MOSFET DRIVER, PDSO8, MS-012AA, SOIC-8, MOSFET Driver | National Semiconductor Corporation | LM5100AM/NOPB vs LM5100BMA |
HIP2100EIBZ | 100V/2A Peak High-Frequency Half Bridge Driver with CMOS Logic Inputs; QFN16, SOIC8; Temp Range: -40° to 85°C | Intersil Corporation | LM5100AM/NOPB vs HIP2100EIBZ |
HIP2100EIBT | 2A HALF BRDG BASED MOSFET DRIVER, PDSO8, PLASTIC, EPSOIC-8 | Intersil Corporation | LM5100AM/NOPB vs HIP2100EIBT |
LM5100CMA | IC 1 A HALF BRDG BASED MOSFET DRIVER, PDSO8, MS-012AA, SOIC-8, MOSFET Driver | National Semiconductor Corporation | LM5100AM/NOPB vs LM5100CMA |
LM5100CMAX | IC 1 A HALF BRDG BASED MOSFET DRIVER, PDSO8, MS-012AA, SOIC-8, MOSFET Driver | National Semiconductor Corporation | LM5100AM/NOPB vs LM5100CMAX |