Part Details for LM5100BMA/NOPB by National Semiconductor Corporation
Overview of LM5100BMA/NOPB by National Semiconductor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar |
Price & Stock for LM5100BMA/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LM5100BMA/NOPB-ND
|
DigiKey | LM5100B 2A HIGH VOLTAGE HIGH-SID Min Qty: 129 Container: Bulk MARKETPLACE PRODUCT |
190 In Stock |
|
$2.3400 | Buy Now |
|
Quest Components | MOSFET DRIVER, PDSO8 | 100 |
|
$1.9598 / $4.5225 | Buy Now |
|
Rochester Electronics | LM5100B 2A High Voltage High-Side and Low-Side Gate Driver RoHS: Compliant Status: Active Min Qty: 1 | 190 |
|
$2.0100 / $2.3700 | Buy Now |
Part Details for LM5100BMA/NOPB
LM5100BMA/NOPB CAD Models
LM5100BMA/NOPB Part Data Attributes
|
LM5100BMA/NOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM5100BMA/NOPB
National Semiconductor Corporation
MOSFET Driver, PDSO8
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |