Part Details for LM5100CMYE/NOPB by National Semiconductor Corporation
Overview of LM5100CMYE/NOPB by National Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LM5100CMYE/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LM5100CMYE/NOPB-ND
|
DigiKey | HALF BRIDGE BASED MOSFET DRIVER, Min Qty: 216 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
5250 In Stock |
|
$1.3900 | Buy Now |
|
Rochester Electronics | Half Bridge Based MOSFET Driver, 1A, PDSO8 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 5250 |
|
$1.2000 / $1.4100 | Buy Now |
Part Details for LM5100CMYE/NOPB
LM5100CMYE/NOPB CAD Models
LM5100CMYE/NOPB Part Data Attributes:
|
LM5100CMYE/NOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM5100CMYE/NOPB
National Semiconductor Corporation
MOSFET Driver, PDSO8
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |