There are no models available for this part yet.
Overview of LM5101ASD by Rochester Electronics LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM5101ASDX/NOPB | Texas Instruments | 3A High Voltage High-Side and Low-Side Gate Driver 10-WSON -40 to 125 | |
LM5101ASD | Texas Instruments | 3A High Voltage High-Side and Low-Side Gate Driver 10-WSON -40 to 125 | |
LM5101ASD-1/NOPB | Texas Instruments | 3A High Voltage High-Side and Low-Side Gate Driver 8-WSON |
CAD Models for LM5101ASD by Rochester Electronics LLC
Part Data Attributes for LM5101ASD by Rochester Electronics LLC
|
|
---|---|
Pbfree Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ROCHESTER ELECTRONICS INC
|
Part Package Code
|
SOIC
|
Package Description
|
HVSON,
|
Pin Count
|
10
|
Reach Compliance Code
|
unknown
|
High Side Driver
|
YES
|
Interface IC Type
|
HALF BRIDGE BASED MOSFET DRIVER
|
JESD-30 Code
|
S-PDSO-N10
|
JESD-609 Code
|
e0
|
Length
|
4 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
10
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Peak Current Limit-Nom
|
3 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HVSON
|
Package Shape
|
SQUARE
|
Package Style
|
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
COMMERCIAL
|
Seated Height-Max
|
0.8 mm
|
Supply Voltage-Max
|
14 V
|
Supply Voltage-Min
|
9 V
|
Supply Voltage-Nom
|
12 V
|
Surface Mount
|
YES
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.8 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Turn-off Time
|
0.056 µs
|
Turn-on Time
|
0.056 µs
|
Width
|
4 mm
|
Related Parts for LM5101ASD
-
LPC1837JBD144EMicrocontrollers
-
ADUM3223BRZPeripheral Drivers
-
LM5101ASDXMOSFET Drivers
-
LM3431MHXSwitching Regulator or Controllers
-
SI7415DN-T1-GE3Power Field-Effect Transistors
-
ADUM6202ARWZOther Analog ICs
-
DDC2256AZZFAnalog to Digital Converters
-
TUSB4041IPAPRQ1Power Management Circuits
-
LT1994IMS8#PBFOperational Amplifiers