Datasheets
LM5101ASDX/NOPB by:

3-A, 100-V half bridge gate driver with 8-V UVLO and TTL inputs 10-WSON -40 to 125

Part Details for LM5101ASDX/NOPB by Texas Instruments

Overview of LM5101ASDX/NOPB by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Security and Surveillance Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Energy and Power Systems Agriculture Technology Telecommunications Communication and Networking

Price & Stock for LM5101ASDX/NOPB

Part # Distributor Description Stock Price Buy
DISTI # LM5101ASDX/NOPB-ND
DigiKey IC GATE DRVR HALF-BRIDGE 10WSON Min Qty: 4500 Lead time: 6 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 4,500 $1.7732
$1.7732 Buy Now
DISTI # 926-LM5101ASDX/NOPB
Mouser Electronics Gate Drivers 3-A, 100-V half bridge gate driver with 8-V UVLO and TTL inputs 10-WSON -40 to 125 RoHS: Compliant 0
  • 4,500 $1.7300
$1.7300 Order Now
Rochester Electronics LM5101A 3A High Voltage High-Side and Low-Side Gate Driver RoHS: Compliant Status: Active Min Qty: 1 10
  • 1 $1.9300
  • 25 $1.8900
  • 100 $1.8100
  • 500 $1.7300
  • 1,000 $1.6400
$1.6400 / $1.9300 Buy Now
Ameya Holding Limited IC DVR HALF-BRIDGE HV 10-LLP 50210
RFQ
Win Source Electronics 3A, 2A and 1A High Voltage High-Side and Low-Side Gate Drivers 18220
  • 8 $6.5000
  • 19 $5.3340
  • 30 $5.1670
  • 40 $5.0000
  • 52 $4.8340
  • 70 $4.3340
$4.3340 / $6.5000 Buy Now

Part Details for LM5101ASDX/NOPB

LM5101ASDX/NOPB CAD Models

LM5101ASDX/NOPB Part Data Attributes

LM5101ASDX/NOPB Texas Instruments
Buy Now Datasheet
Compare Parts:
LM5101ASDX/NOPB Texas Instruments 3-A, 100-V half bridge gate driver with 8-V UVLO and TTL inputs 10-WSON -40 to 125
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code SOIC
Package Description 4 X 4 MM, LLP-10
Pin Count 8
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer Texas Instruments
High Side Driver YES
Interface IC Type HALF BRIDGE BASED MOSFET DRIVER
JESD-30 Code S-PDSO-N8
JESD-609 Code e3
Length 4 mm
Moisture Sensitivity Level 1
Number of Channels 2
Number of Functions 1
Number of Terminals 8
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Output Current-Max 3 A
Output Peak Current Limit-Nom 3 A
Output Polarity TRUE
Package Body Material PLASTIC/EPOXY
Package Code HVSON
Package Equivalence Code SOLCC10,.16,32
Package Shape SQUARE
Package Style SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 0.8 mm
Supply Current-Max 3 mA
Supply Voltage-Max 14 V
Supply Voltage-Min 9 V
Supply Voltage-Nom 12 V
Surface Mount YES
Temperature Grade AUTOMOTIVE
Terminal Finish Matte Tin (Sn)
Terminal Form NO LEAD
Terminal Pitch 0.8 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Turn-off Time 45 µs
Turn-on Time 45 µs
Width 4 mm

Alternate Parts for LM5101ASDX/NOPB

This table gives cross-reference parts and alternative options found for LM5101ASDX/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM5101ASDX/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
LM5101ASDX/NOPB IC 3 A HALF BRDG BASED MOSFET DRIVER, PDSO8, 4 X 4 MM, LLP-10, MOSFET Driver National Semiconductor Corporation LM5101ASDX/NOPB vs LM5101ASDX/NOPB
LM5101ASDX 3-A, 100-V half bridge gate driver with 8-V UVLO and TTL inputs 10-WSON -40 to 125 Texas Instruments LM5101ASDX/NOPB vs LM5101ASDX
Part Number Description Manufacturer Compare
LM5101ASDX 3-A, 100-V half bridge gate driver with 8-V UVLO and TTL inputs 10-WSON -40 to 125 Texas Instruments LM5101ASDX/NOPB vs LM5101ASDX
LM5101ASDX/NOPB IC 3 A HALF BRDG BASED MOSFET DRIVER, PDSO8, 4 X 4 MM, LLP-10, MOSFET Driver National Semiconductor Corporation LM5101ASDX/NOPB vs LM5101ASDX/NOPB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LM5101ASDX/NOPB by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LM5101ASDX/NOPB by Texas Instruments

  • Please alert me when LM5101ASDX/NOPB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following LM5101ASDX/NOPB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LM5101ASDX/NOPB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following LM5101ASDX/NOPB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LM5101ASDX/NOPB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LM5101ASDX/NOPB by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: