Drivers And Interfaces
LM5101BSDX/NOPB
Texas Instruments
Description: 2-A, 100-V half bridge gate driver with 8-V UVLO and TTL inputs 10-WSON -40 to 125

Overview of LM5101BSDX/NOPB by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Security and Surveillance Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Energy and Power Systems Agriculture Technology Telecommunications Communication and Networking

Available Datasheets

Part # Manufacturer Description Datasheet
LM5101BSDX/NOPB Texas Instruments 2A High Voltage High-Side and Low-Side Gate Driver 10-WSON -40 to 125
DS96174CN/NOPB Rochester Electronics LLC DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16
LM611IM/NOPB Rochester Electronics LLC LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar

Price & Stock for LM5101BSDX/NOPB by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 296-44668-1-ND
DigiKey IC GATE DRVR HALF-BRIDGE 10WSON Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 8810
In Stock
  • 1 $3.7800
  • 10 $2.7490
  • 25 $2.4908
  • 100 $2.2071
  • 250 $2.0718
  • 500 $1.9902
  • 1,000 $1.9231
  • 4,500 $1.8154
$1.8154 / $3.7800 Buy Now
DISTI # 926-LM5101BSDX/NOPB
Mouser Electronics Gate Drivers 2-A, 100-V half bridge gate driver with 8-V UVLO and TTL inputs 10-WSON -40 to 125 RoHS: Compliant 0
  • 4,500 $1.7700
$1.7700 Order Now
Quest Components   3905
  • 1 $6.4104
  • 254 $3.5257
  • 568 $3.2052
$3.2052 / $6.4104 Buy Now
DISTI # C1S746202978883
Chip1Stop Driver 2A 2-OUT Hi/Lo Side Half Brdg Non-Inv 10-Pin WSON EP T/R RoHS: Not Compliant pbFree: Yes 4500
  • 4,500 $1.5920
$1.5920 Buy Now

CAD Models for LM5101BSDX/NOPB by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LM5101BSDX/NOPB by Texas Instruments

LM5101BSDX/NOPB
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Package Description
HVSON, SOLCC10,.16,32
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
High Side Driver
YES
Interface IC Type
HALF BRIDGE BASED MOSFET DRIVER
JESD-30 Code
S-PDSO-N10
JESD-609 Code
e3
Length
4 mm
Moisture Sensitivity Level
1
Number of Channels
2
Number of Functions
1
Number of Terminals
10
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Current-Max
2 A
Output Peak Current Limit-Nom
2 A
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
HVSON
Package Equivalence Code
SOLCC10,.16,32
Package Shape
SQUARE
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
0.8 mm
Supply Current-Max
3 mA
Supply Voltage-Max
14 V
Supply Voltage-Min
9 V
Supply Voltage-Nom
12 V
Surface Mount
YES
Temperature Grade
AUTOMOTIVE
Terminal Finish
Matte Tin (Sn)
Terminal Form
NO LEAD
Terminal Pitch
0.8 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Turn-off Time
0.056 µs
Turn-on Time
0.056 µs
Width
4 mm
Want to compare parts?
  1. LM5101BSDX/NOPB
    Texas Instruments
    2-A, 100-V half bridge gate driver with 8-V UVLO and TTL inputs 10-WSON -40 to 125
    VS

Alternate Parts for LM5101BSDX/NOPB

This table gives cross-reference parts and alternative options found for LM5101BSDX/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM5101BSDX/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LM5101BSD IC 2 A HALF BRDG BASED MOSFET DRIVER, PDSO10, 4 X 4 MM, LLP-10, MOSFET Driver National Semiconductor Corporation LM5101BSDX/NOPB vs LM5101BSD
LM5101BSDX IC 2 A HALF BRDG BASED MOSFET DRIVER, PDSO10, 4 X 4 MM, LLP-10, MOSFET Driver National Semiconductor Corporation LM5101BSDX/NOPB vs LM5101BSDX
LM5101BSD/NOPB 2-A, 100-V half bridge gate driver with 8-V UVLO and TTL inputs 10-WSON -40 to 125 Texas Instruments LM5101BSDX/NOPB vs LM5101BSD/NOPB
Part Number Description Manufacturer Compare
LM5101BSDX IC 2 A HALF BRDG BASED MOSFET DRIVER, PDSO10, 4 X 4 MM, LLP-10, MOSFET Driver National Semiconductor Corporation LM5101BSDX/NOPB vs LM5101BSDX
LM5101BSD/NOPB 2-A, 100-V half bridge gate driver with 8-V UVLO and TTL inputs 10-WSON -40 to 125 Texas Instruments LM5101BSDX/NOPB vs LM5101BSD/NOPB
LM5101BSD IC 2 A HALF BRDG BASED MOSFET DRIVER, PDSO10, 4 X 4 MM, LLP-10, MOSFET Driver National Semiconductor Corporation LM5101BSDX/NOPB vs LM5101BSD

Related Parts for LM5101BSDX/NOPB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LM5101BSDX/NOPB by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LM5101BSDX/NOPB by Texas Instruments

Select Manufacturer
Which Manufacturer of LM5101BSDX/NOPB would you like to use for your alert(s)?
  • Please alert me when LM5101BSDX/NOPB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LM5101BSDX/NOPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LM5101BSDX/NOPB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LM5101BSDX/NOPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LM5101BSDX/NOPB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LM5101BSDX/NOPB by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: