-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High voltage high side and low side gate driver 8-SOIC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM5101MX/NOPB | Texas Instruments | High Voltage High Side and Low Side Gate Driver 8-SOIC | |
LM5101M/NOPB | Texas Instruments | High Voltage High Side and Low Side Gate Driver 8-SOIC | |
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LM5101M/NOPB-ND
|
DigiKey | IC GATE DRVR HALF-BRIDGE 8SOIC Min Qty: 1 Lead time: 18 Weeks Container: Tube |
665 In Stock |
|
$2.3813 / $4.7500 | Buy Now |
DISTI #
926-LM5101M/NOPB
|
Mouser Electronics | Gate Drivers High voltage high side and low side gate driver 8-SOIC RoHS: Compliant | 355 |
|
$2.1600 / $4.5700 | Buy Now |
|
Rochester Electronics | LM5101 High Voltage High Side and Low Side Gate Driver RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 62 |
|
$2.1200 / $2.4900 | Buy Now |
DISTI #
LM5101M/NOPB
|
TME | IC: driver, MOSFET half-bridge, SO8, -1.8÷1.6A, Ch: 2, 9÷14VDC, 100V Min Qty: 1 | 6 |
|
$3.4000 / $4.7300 | Buy Now |
DISTI #
C1S746203773823
|
Chip1Stop | Driver 1.8A 2-OUT High and Low Side Full Brdg/Half Brdg Non-Inv 8-Pin SOIC Tube RoHS: Compliant pbFree: Yes | 285 |
|
$2.3890 / $2.5550 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM5101M/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM5101M/NOPB
Texas Instruments
High voltage high side and low side gate driver 8-SOIC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Built-in Protections | UNDER VOLTAGE | |
High Side Driver | YES | |
Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current Flow Direction | SOURCE AND SINK | |
Output Peak Current Limit-Nom | 1.8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 14 V | |
Supply Voltage-Min | 9 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-off Time | 0.045 µs | |
Turn-on Time | 0.045 µs | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for LM5101M/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM5101M/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM5101M | IC 1.8 A BUF OR INV BASED PRPHL DRVR, PDSO8, MS-012AA, SOIC-8, Peripheral Driver | National Semiconductor Corporation | LM5101M/NOPB vs LM5101M |
LM5101MX/NOPB | High voltage high side and low side gate driver 8-SOIC | Texas Instruments | LM5101M/NOPB vs LM5101MX/NOPB |
LM5101MX | 1.8A BUF OR INV BASED PRPHL DRVR, PDSO8, MS-012AA, SOIC-8 | Texas Instruments | LM5101M/NOPB vs LM5101MX |