-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2-A, 100-V half bridge gate driver with 8-V UVLO and programmable delay 10-VSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM5102MM/NOPB | Texas Instruments | High Voltage Half-Bridge Gate Driver with Programmable Delay 10-VSSOP -40 to 125 | |
LM5102MMX/NOPB | Texas Instruments | High Voltage Half-Bridge Gate Driver with Programmable Delay 10-VSSOP -40 to 125 | |
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH3531
|
Newark | Driver, Mosfet, Half Bridge, Vssop-10, Driver Configuration:Half Bridge, Peak Output Current:1.8A, Supply Voltage Min:9V, Supply Voltage Max:14V, Driver Case Style:Vssop, No. Of Pins:10Pins, Input Delay:27Ns, Output Delay:27Ns, Rohs Compliant: Yes |TEXAS INSTRUMENTS LM5102MM/NOPB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$2.3100 / $2.9900 | Buy Now |
DISTI #
LM5102MM/NOPBCT-ND
|
DigiKey | IC GATE DRVR HALF-BRIDGE 10VSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
12701 In Stock |
|
$1.6575 / $2.6600 | Buy Now |
DISTI #
926-LM5102MM/NOPB
|
Mouser Electronics | Gate Drivers Hi Vtg Half-Bridge Gate Dvr RoHS: Compliant | 7078 |
|
$1.6500 / $2.1400 | Buy Now |
DISTI #
51437479
|
Verical | Driver 1.8A 2-OUT High and Low Side Half Brdg 10-Pin VSSOP T/R RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2030 | Americas - 19 |
|
$1.5600 | Buy Now |
DISTI #
C1S523900482249
|
Chip1Stop | Driver 1.8A 2-OUT Hi/Lo Side Half Brdg Non-Inv 10-Pin VSSOP T/R RoHS: Compliant pbFree: Yes | 19 |
|
$1.6100 / $2.3500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM5102MM/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM5102MM/NOPB
Texas Instruments
2-A, 100-V half bridge gate driver with 8-V UVLO and programmable delay 10-VSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | MSOP | |
Package Description | TSSOP, TSSOP10,.19,20 | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Built-in Protections | UNDER VOLTAGE | |
Interface IC Type | HALF BRIDGE BASED PERIPHERAL DRIVER | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current Flow Direction | SOURCE AND SINK | |
Output Current-Max | 2 A | |
Output Peak Current Limit-Nom | 1.8 A | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 3 mA | |
Supply Voltage-Max | 14 V | |
Supply Voltage-Min | 9 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-off Time | 0.056 µs | |
Turn-on Time | 0.056 µs | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LM5102MM/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM5102MM/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM5102MMX/NOPB | 2-A, 100-V half bridge gate driver with 8-V UVLO and programmable delay 10-VSSOP -40 to 125 | Texas Instruments | LM5102MM/NOPB vs LM5102MMX/NOPB |
LM5102MM | 1.8A HALF BRIDGE BASED PRPHL DRVR, PDSO10, PLASTIC, MSOP-10 | Texas Instruments | LM5102MM/NOPB vs LM5102MM |
LM5102MM | IC 1.8 A HALF BRIDGE BASED PRPHL DRVR, PDSO10, MSOP-10, Peripheral Driver | National Semiconductor Corporation | LM5102MM/NOPB vs LM5102MM |
LM5102MMX | 1.8A HALF BRIDGE BASED PRPHL DRVR, PDSO10, MSOP-10 | Texas Instruments | LM5102MM/NOPB vs LM5102MMX |