Part Details for LM5102MMX by National Semiconductor Corporation
Overview of LM5102MMX by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Motor control systems
Part Details for LM5102MMX
LM5102MMX CAD Models
LM5102MMX Part Data Attributes:
|
LM5102MMX
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM5102MMX
National Semiconductor Corporation
IC 1.8 A HALF BRIDGE BASED PRPHL DRVR, PDSO10, MSOP-10, Peripheral Driver
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | MSOP-10 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Built-in Protections | UNDER VOLTAGE | |
Interface IC Type | HALF BRIDGE BASED PERIPHERAL DRIVER | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Output Current Flow Direction | SOURCE AND SINK | |
Output Peak Current Limit-Nom | 1.8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.09 mm | |
Supply Voltage-Max | 14 V | |
Supply Voltage-Min | 9 V | |
Supply Voltage-Nom | 12 V | |
Supply Voltage1-Max | 114 V | |
Supply Voltage1-Min | 7 V | |
Supply Voltage1-Nom | 12 V | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Turn-off Time | 0.056 µs | |
Turn-on Time | 0.056 µs | |
Width | 3 mm |
Alternate Parts for LM5102MMX
This table gives cross-reference parts and alternative options found for LM5102MMX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM5102MMX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM5102MM | 1.8A HALF BRIDGE BASED PRPHL DRVR, PDSO10, PLASTIC, MSOP-10 | Texas Instruments | LM5102MMX vs LM5102MM |
LM5102MMX | 1.8A HALF BRIDGE BASED PRPHL DRVR, PDSO10, MSOP-10 | Texas Instruments | LM5102MMX vs LM5102MMX |
LM5102MM | IC 1.8 A HALF BRIDGE BASED PRPHL DRVR, PDSO10, MSOP-10, Peripheral Driver | National Semiconductor Corporation | LM5102MMX vs LM5102MM |
LM5102MM/NOPB | 2-A, 100-V half bridge gate driver with 8-V UVLO and programmable delay 10-VSSOP -40 to 125 | Texas Instruments | LM5102MMX vs LM5102MM/NOPB |
LM5102MM/NOPB | IC 1.8 A HALF BRIDGE BASED PRPHL DRVR, PDSO10, MSOP-10, Peripheral Driver | National Semiconductor Corporation | LM5102MMX vs LM5102MM/NOPB |