-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.2-A, 1.8-A 100-V half bridge gate driver with 8V-UVLO and programmable dead-time 10-WSON -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH3534
|
Newark | Driver, Mosfet, Half-Bridge, Wson-10, Driver Configuration:Half Bridge, Peak Output Current:1.8A, Supply Voltage Min:8V, Supply Voltage Max:14V, Driver Case Style:Wson, No. Of Pins:10Pins, Input Delay:115Ns, Output Delay:32Ns, Rohs Compliant: Yes |TEXAS INSTRUMENTS LM5106SD/NOPB Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$2.5000 / $3.1800 | Buy Now |
DISTI #
LM5106SD/NOPBCT-ND
|
DigiKey | IC GATE DRVR HALF-BRIDGE 10WSON Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6042 In Stock |
|
$1.1922 / $2.7100 | Buy Now |
DISTI #
926-LM5106SD/NOPB
|
Mouser Electronics | Gate Drivers 100V 1.8A Hb Dr W/ Delay Prog RoHS: Compliant | 7445 |
|
$1.1900 / $2.7000 | Buy Now |
|
Ameya Holding Limited | LLP 10/A°/100V Half Bridge Gate Driver with Programmable Dead-Time | 317402 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC GATE DRVR HALF-BRIDGE 10WSON | 2727 |
|
$0.7339 / $1.0746 | Buy Now |
DISTI #
3005771RL
|
element14 Asia-Pacific | DRIVER, MOSFET, HALF-BRIDGE, WSON-10 RoHS: Compliant Min Qty: 100 Container: Reel | 618 |
|
$1.2085 / $1.9557 | Buy Now |
DISTI #
3005771
|
element14 Asia-Pacific | DRIVER, MOSFET, HALF-BRIDGE, WSON-10 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 618 |
|
$1.2085 / $2.7174 | Buy Now |
DISTI #
3005771
|
Farnell | DRIVER, MOSFET, HALF-BRIDGE, WSON-10 RoHS: Compliant Min Qty: 1 Lead time: 40 Weeks, 1 Days Container: Cut Tape | 618 |
|
$1.1905 / $2.8608 | Buy Now |
DISTI #
3005771RL
|
Farnell | DRIVER, MOSFET, HALF-BRIDGE, WSON-10 RoHS: Compliant Min Qty: 100 Lead time: 40 Weeks, 1 Days Container: Reel | 618 |
|
$1.1905 / $1.8239 | Buy Now |
|
Win Source Electronics | IC GATE DVR HALF BRIDGE 10WSON | 156100 |
|
$0.7160 / $1.0740 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM5106SD/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM5106SD/NOPB
Texas Instruments
1.2-A, 1.8-A 100-V half bridge gate driver with 8V-UVLO and programmable dead-time 10-WSON -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.8 A | |
Output Peak Current Limit-Nom | 1.8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC10,.16,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max | 14 V | |
Supply Voltage-Min | 8 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Technology | MOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |