-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.8A HALF BRDG BASED MOSFET DRIVER, PDSO10, 4 X 4 MM, PLASTIC, LLP-10
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | 100V Half Bridge Gate Driver with Programmable | IC GATE DVR HALF BRIDGE 10WSON | 2170 |
|
RFQ | |
|
Win Source Electronics | 100V Half Bridge Gate Driver with Programmable | IC GATE DVR HALF BRIDGE 10WSON | 156166 |
|
$0.7160 / $1.0740 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM5106SD
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM5106SD
Texas Instruments
1.8A HALF BRDG BASED MOSFET DRIVER, PDSO10, 4 X 4 MM, PLASTIC, LLP-10
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | HVSON, SOLCC10,.16,20 | |
Pin Count | 10 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
High Side Driver | YES | |
Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e0 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Output Peak Current Limit-Nom | 1.8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC10,.16,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max | 14 V | |
Supply Voltage-Min | 8 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Technology | MOS | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Turn-off Time | 0.056 µs | |
Turn-on Time | 0.69 µs | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for LM5106SD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM5106SD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM5106SDX | 1.8A HALF BRDG BASED MOSFET DRIVER, PDSO10, 4 X 4 MM, PLASTIC, LLP-10 | Texas Instruments | LM5106SD vs LM5106SDX |
LM5106SDX | IC 1.8 A HALF BRDG BASED MOSFET DRIVER, PDSO10, 4 X 4 MM, PLASTIC, LLP-10, MOSFET Driver | National Semiconductor Corporation | LM5106SD vs LM5106SDX |