Part Details for LM5106SDX by Texas Instruments
Overview of LM5106SDX by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LM5106SDX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | IC GATE DRVR HALF-BRIDGE 10WSON | 2500 |
|
RFQ | |
|
Win Source Electronics | IC GATE DRVR HALF-BRIDGE 10WSON | 155900 |
|
$0.7160 / $1.0740 | Buy Now |
Part Details for LM5106SDX
LM5106SDX CAD Models
LM5106SDX Part Data Attributes
|
LM5106SDX
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM5106SDX
Texas Instruments
1.8A HALF BRDG BASED MOSFET DRIVER, PDSO10, 4 X 4 MM, PLASTIC, LLP-10
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | HVSON, SOLCC10,.16,20 | |
Pin Count | 10 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
High Side Driver | YES | |
Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e0 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Output Peak Current Limit-Nom | 1.8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC10,.16,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max | 14 V | |
Supply Voltage-Min | 8 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Technology | MOS | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Turn-off Time | 0.056 µs | |
Turn-on Time | 0.69 µs | |
Width | 4 mm |
Alternate Parts for LM5106SDX
This table gives cross-reference parts and alternative options found for LM5106SDX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM5106SDX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM5106SDX | IC 1.8 A HALF BRDG BASED MOSFET DRIVER, PDSO10, 4 X 4 MM, PLASTIC, LLP-10, MOSFET Driver | National Semiconductor Corporation | LM5106SDX vs LM5106SDX |
LM5106SD | 1.8A HALF BRDG BASED MOSFET DRIVER, PDSO10, 4 X 4 MM, PLASTIC, LLP-10 | Texas Instruments | LM5106SDX vs LM5106SD |