Part Details for LM5109B by National Semiconductor Corporation
Overview of LM5109B by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LM5109B
LM5109B CAD Models
Resources and Additional Insights for LM5109B
Reference Designs related to LM5109B
-
PMP5679 输入电压为 10V 至 15V、1A 电流对应的输出电压为 14V 的 14W SEPIC 参考设计
PMP5679 是一款基于 TPS40210 控制器的单端初级电感器转换器 (SEPIC) 参考设计。它可在最大输出电流为 1A 时提供 14V 电压。
-
Digitally Controlled Non-Isolated DC/DC Buck Converter Reference Design
The purpose of this design is to demonstrate digital power control using a C2000™ microcontroller and evaluate the powerSUITE Digital Power software tools. The design consists of two separate boards:Digital Power buck converter Boosterpack (BOOSTXL-BUCKCONV)C2000 F280049C Launchpad (LAUNCHXL-F280049C)Software for this design is packaged in the DigitalPower Software Development Kit (SDK) for C2000 MCUs.
-
Digital control cost-optimized 10-A battery formation and test reference design
This reference design provides a cost-effective solution for battery formation and test applications. This design uses the C2000™ real-time control MCU for high-resolution pulse-width modulation (PWM) generation: and constant-current (CC) and constant-voltage (CV)control loops. It efficiently utilizes the MCU: and does not require a precision digital-to-analog converter: which saves more than 30% in the bill of materials. The flexibility of current and voltage loops in software allows users to achieve multiple current and voltage levels output with one design.