Part Details for LM5112-SD by National Semiconductor Corporation
Overview of LM5112-SD by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LM5112-SD
LM5112-SD CAD Models
LM5112-SD Part Data Attributes
|
LM5112-SD
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM5112-SD
National Semiconductor Corporation
IC 7 A BUF OR INV BASED MOSFET DRIVER, DSO6, 3 X 3 MM, LLP-6, MOSFET Driver
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | HVSON, | |
Reach Compliance Code | unknown | |
High Side Driver | NO | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | S-XDSO-N6 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Peak Current Limit-Nom | 7 A | |
Package Body Material | UNSPECIFIED | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max | 14 V | |
Supply Voltage-Min | 3.5 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Turn-off Time | 0.04 µs | |
Turn-on Time | 0.04 µs | |
Width | 3 mm |
Alternate Parts for LM5112-SD
This table gives cross-reference parts and alternative options found for LM5112-SD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM5112-SD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM5112SDX | Tiny 7A MOSFET Gate Driver 6-WSON -40 to 125 | Texas Instruments | LM5112-SD vs LM5112SDX |
LM5112-SD | 7A BUF OR INV BASED MOSFET DRIVER, DSO6, 3 X 3 MM, LLP-6 | Texas Instruments | LM5112-SD vs LM5112-SD |
LM5112SD | 3-A/7-A single channel gate driver with 4-V UVLO and input ground for split-supply operation 6-WSON -40 to 125 | Texas Instruments | LM5112-SD vs LM5112SD |
LM5112SDX/NOPB | 3-A/7-A single channel gate driver with 4-V UVLO and input ground for split-supply operation 6-WSON -40 to 125 | Texas Instruments | LM5112-SD vs LM5112SDX/NOPB |
LM5112-SDX | 7A BUF OR INV BASED MOSFET DRIVER, DSO6, 3 X 3 MM, LLP-6 | Texas Instruments | LM5112-SD vs LM5112-SDX |