-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive, 3-65-V wide VIN, current mode synchronous boost with disconnection switch control 20-HTSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LM5121QMHX/NOPB-ND
|
DigiKey | SYNCHRONOUS BOOST CONTROLLER Min Qty: 101 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
876 In Stock |
|
$2.9700 | Buy Now |
DISTI #
LM5121QMHX/NOPB-ND
|
DigiKey | SYNCHRONOUS BOOST CONTROLLER Min Qty: 101 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.7618 | Buy Now |
DISTI #
595-LM5121QMHX/NOPB
|
Mouser Electronics | Switching Controllers Wide Vin Sync Boost Cntlr RoHS: Compliant | 0 |
|
$2.7500 | Order Now |
|
Rochester Electronics | LM5121-Q1 Automotive Grade, 3-65V Wide Vin, Current Mode Synchronous Boost with Disconnection Switch Control RoHS: Compliant Status: Active Min Qty: 1 | 876 |
|
$2.5500 / $3.0000 | Buy Now |
|
Ameya Holding Limited | SYNCHRONOUS BOOST CONTROLLER | 4885 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM5121QMHX/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM5121QMHX/NOPB
Texas Instruments
Automotive, 3-65-V wide VIN, current mode synchronous boost with disconnection switch control 20-HTSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | HTSSOP-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | SEATED HGT-NOM, OUTPUT VOLTAGE UP TO 100 V | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 65 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 100 V | |
Output Voltage-Min | 3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 1000 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for LM5121QMHX/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM5121QMHX/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM5121QMH/NOPB | Automotive, 3-65-V wide VIN, current mode synchronous boost with disconnection switch control 20-HTSSOP -40 to 125 | Texas Instruments | LM5121QMHX/NOPB vs LM5121QMH/NOPB |
LM5121QMHE/NOPB | Automotive, 3-65-V wide VIN, current mode synchronous boost with disconnection switch control 20-HTSSOP -40 to 125 | Texas Instruments | LM5121QMHX/NOPB vs LM5121QMHE/NOPB |