-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LM5160A Wide Input 65V, 2A Synchronous Buck / Fly-Buck™ Converter 12-WSON -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM5160ADNTT by Texas Instruments is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | LM5160A LM5160A Wide Input 65V, 2A Synchronous Buck / Fly-Buck Converter RoHS: Compliant Status: Active Min Qty: 1 | 5 |
|
$2.4600 / $2.8900 | Buy Now |
|
Win Source Electronics | IC REG BCK FLYBCK ADJ 12WSON | 24100 |
|
$0.7428 / $1.1142 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM5160ADNTT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM5160ADNTT
Texas Instruments
LM5160A Wide Input 65V, 2A Synchronous Buck / Fly-Buck™ Converter 12-WSON -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | WSON-12 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 65 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | S-PDSO-N12 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2 A | |
Output Voltage-Max | 60 V | |
Output Voltage-Min | 2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC12,.16,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1000 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for LM5160ADNTT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM5160ADNTT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LM5160ADNTR | Texas Instruments | Check for Price | LM5160A Wide Input 65V, 2A Synchronous Buck / Fly-Buck™ Converter 12-WSON -40 to 125 | LM5160ADNTT vs LM5160ADNTR |
LM5160ADNTJ | Texas Instruments | $2.3824 | LM5160A Wide Input 65V, 2A Synchronous Buck / Fly-Buck™ Converter 12-WSON -40 to 125 | LM5160ADNTT vs LM5160ADNTJ |
LM5160DNTR | Texas Instruments | Check for Price | LM5160 wide input 65V, 2A synchronous buck/Fly-Buck™ converter 12-WSON -40 to 125 | LM5160ADNTT vs LM5160DNTR |
LM5160DNT | Texas Instruments | Check for Price | LM5160 Wide Input 65V, 2A Synchronous Buck / Fly-Buck™ Converter 12-WSON 0 to 0 | LM5160ADNTT vs LM5160DNT |
LM5160DNTT | Texas Instruments | $2.5965 | LM5160 wide input 65V, 2A synchronous buck/Fly-Buck™ converter 12-WSON -40 to 125 | LM5160ADNTT vs LM5160DNTT |
LM5160DNTJ | Texas Instruments | $2.2675 | LM5160 wide input 65V, 2A synchronous buck/Fly-Buck™ converter 12-WSON -40 to 125 | LM5160ADNTT vs LM5160DNTJ |
MAX15062AATA+T | Maxim Integrated Products | $1.3960 | Switching Regulator, Current-mode, 535kHz Switching Freq-Max, BICMOS, PDSO8, 2 X 2 MM, ROHS COMPLIANT, TDFN-8 | LM5160ADNTT vs MAX15062AATA+T |
MAX15062AATA+ | Maxim Integrated Products | Check for Price | Switching Regulator, Current-mode, 535kHz Switching Freq-Max, BICMOS, PDSO8, 2 X 2 MM, ROHS COMPLIANT, TDFN-8 | LM5160ADNTT vs MAX15062AATA+ |