-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
100-V input, 0.5-A synchronous buck DC/DC converter with ultra-low IQ 8-SO PowerPAD -40 to 150
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-LM5163DDARCT-ND
|
DigiKey | IC REG BUCK ADJ 500MA 8SOPWR Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6218 In Stock |
|
$1.2408 / $2.8200 | Buy Now |
DISTI #
595-LM5163DDAR
|
Mouser Electronics | Switching Voltage Regulators 100-V input, 0.5-A synchronous buck DC/DC converter with ultra-low IQ 8-SO PowerPAD -40 to 150 RoHS: Compliant | 7762 |
|
$1.2000 / $2.8200 | Buy Now |
|
Ameya Holding Limited | 3600 |
|
RFQ | ||
|
NexGen Digital | 3 |
|
RFQ | ||
|
Chip1Cloud | LM5163 PRODUCTION COMMERCIAL | 230120 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | LM5163 PRODUCTION COMMERCIAL | 3489 |
|
$0.6637 / $1.1649 | Buy Now |
|
LCSC | ESOP-8 DC-DC Converters ROHS | 3489 |
|
$0.6772 / $1.1887 | Buy Now |
|
Win Source Electronics | LM5163 PRODUCTION COMMERCIAL | 300000 |
|
$1.1310 / $1.6960 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM5163DDAR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM5163DDAR
Texas Instruments
100-V input, 0.5-A synchronous buck DC/DC converter with ultra-low IQ 8-SO PowerPAD -40 to 150
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2019-11-13 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Input Voltage-Max | 100 V | |
Input Voltage-Min | 6 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.5 A | |
Output Voltage-Max | 90 V | |
Output Voltage-Min | 1.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.7 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1000 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for LM5163DDAR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM5163DDAR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM5163QDDATQ1 | 100-V input, 0.5-A synchronous buck DC/DC converter with ultra-low IQ 8-SO PowerPAD -40 to 150 | Texas Instruments | LM5163DDAR vs LM5163QDDATQ1 |