Part Details for LM5166EVM-C33A by Texas Instruments
Overview of LM5166EVM-C33A by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM5166EVM-C33A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-45470-ND
|
DigiKey | EVAL BOARD FOR LM5166 Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
1 In Stock |
|
$58.8000 | Buy Now |
DISTI #
595-LM5166EVM-C33A
|
Mouser Electronics | Power Management IC Development Tools LM5166EVM-C33A 500MA RoHS: Not Compliant | 0 |
|
$65.1700 | Order Now |
DISTI #
V99:2348_16714605
|
Arrow Electronics | LM5166 DC to DC Converter and Switching Regulator Chip 3.23VDC to 3.37VDC Output Evaluation Board Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 1648 | Americas - 5 |
|
$1.6100 / $6.6553 | Buy Now |
DISTI #
25900498
|
Verical | LM5166 DC to DC Converter and Switching Regulator Chip 3.23VDC to 3.37VDC Output Evaluation Board Min Qty: 1 Package Multiple: 1 Date Code: 1648 | Americas - 5 |
|
$6.6553 | Buy Now |
Part Details for LM5166EVM-C33A
LM5166EVM-C33A CAD Models
LM5166EVM-C33A Part Data Attributes:
|
LM5166EVM-C33A
Texas Instruments
Buy Now
|
Compare Parts:
LM5166EVM-C33A
Texas Instruments
|
Samacsys Manufacturer | Texas Instruments |