Part Details for LM5168PDDAR by Texas Instruments
Overview of LM5168PDDAR by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LM5168PDDAR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-LM5168PDDARCT-ND
|
DigiKey | IC REG BUCK ADJ 300MA 8SO PWR Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
709 In Stock |
|
$0.8797 / $2.8400 | Buy Now |
DISTI #
595-LM5168PDDAR
|
Mouser Electronics | Switching Voltage Regulators 6-V to 120-V wide VIN, 300-mA DC-DC converter with Fly-Buckcapability RoHS: Compliant | 814 |
|
$0.8790 / $1.9900 | Buy Now |
|
Ameya Holding Limited | 6196 |
|
RFQ | ||
|
CHIPMALL.COM LIMITED | 6-V TO 120-V WIDE VIN, 300-MA DC | 231 |
|
$1.2040 / $1.9325 | Buy Now |
|
LCSC | SOPowerPAD-8 DC-DC Converters ROHS | 231 |
|
$1.2286 / $1.9719 | Buy Now |
Part Details for LM5168PDDAR
LM5168PDDAR CAD Models
LM5168PDDAR Part Data Attributes:
|
LM5168PDDAR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM5168PDDAR
Texas Instruments
6-V to 120-V wide VIN, 300-mA DC-DC converter with Fly-Buck™ capability 8-SO PowerPAD -40 to 150
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOP-8 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 120 V | |
Input Voltage-Min | 6 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.3 A | |
Output Voltage-Max | 48 V | |
Output Voltage-Min | 1.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLSOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.7 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 1000 kHz | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |