-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
42V Wide Vin 4-Switch Synchronous Buck-Boost Controller 28-HTSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-42126-1-ND
|
DigiKey | IC REG CTRLR BUCK-BOOST 28HTSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5126 In Stock |
|
$3.9403 / $7.2100 | Buy Now |
DISTI #
595-LM5175PWPR
|
Mouser Electronics | Switching Controllers 42V Wide Vin 4-Switch Synchronous Buck-Boost Controller 28-HTSSOP -40 to 125 RoHS: Compliant | 9079 |
|
$3.7400 / $7.2100 | Buy Now |
|
Quest Components | 16000 |
|
$3.1337 / $6.2673 | Buy Now | |
|
Ameya Holding Limited | IC REG CTRLR BUCK BOOST 28HTSSOP | 2000 |
|
RFQ | |
|
Chip1Cloud | IC REG CTRLR BUCK-BOOST 28HTSSOP | 34500 |
|
RFQ | |
|
Chips Pulse Industry Limited | 42V HTSSOP-28 DC-DC Controllers RoHS Purchase Online, Ship Immediately | 94 |
|
$1.9168 / $2.4865 | Buy Now |
|
LCSC | Buck-boost type 3.5V42V HTSSOP-28-EP-4.5mm DC-DC Converters ROHS | 79 |
|
$2.1298 / $3.4849 | Buy Now |
|
Perfect Parts Corporation | 19576 |
|
RFQ | ||
|
Sense Electronic Company Limited | ssop | 10000 |
|
RFQ | |
|
Win Source Electronics | IC REG CTRLR BUCK-BOOST 28HTSSOP | 135461 |
|
$2.2610 / $3.3920 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM5175PWPR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM5175PWPR
Texas Instruments
42V Wide Vin 4-Switch Synchronous Buck-Boost Controller 28-HTSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | HTSSOP-28 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | VOUT=0.8 TO 55 VOLT | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 42 V | |
Input Voltage-Min | 3.5 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 20 A | |
Output Voltage-Max | 55 V | |
Output Voltage-Min | 0.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 260 | |
Surface Mount | YES | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 600 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for LM5175PWPR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM5175PWPR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT3511HMS#TRPBF | Monolithic High Voltage Isolated Flyback Converter | Analog Devices Inc | LM5175PWPR vs LT3511HMS#TRPBF |
LT3511EMS#TRPBF | LT3511 - Monolithic High Voltage Isolated Flyback Converter; Package: MSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LM5175PWPR vs LT3511EMS#TRPBF |
LT3511IMS#TRPBF | LT3511 - Monolithic High Voltage Isolated Flyback Converter; Package: MSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LM5175PWPR vs LT3511IMS#TRPBF |
LT3511EMS#TRPBF | Monolithic High Voltage Isolated Flyback Converter | Analog Devices Inc | LM5175PWPR vs LT3511EMS#TRPBF |
LT3511IMS#TRPBF | Monolithic High Voltage Isolated Flyback Converter | Analog Devices Inc | LM5175PWPR vs LT3511IMS#TRPBF |
LT3511EMS#PBF | Monolithic High Voltage Isolated Flyback Converter | Analog Devices Inc | LM5175PWPR vs LT3511EMS#PBF |
LT3511HMS#TRPBF | LT3511 - Monolithic High Voltage Isolated Flyback Converter; Package: MSOP; Pins: 16; Temperature Range: -40°C to 125°C | Linear Technology | LM5175PWPR vs LT3511HMS#TRPBF |
LT3511IMS#PBF | Monolithic High Voltage Isolated Flyback Converter | Analog Devices Inc | LM5175PWPR vs LT3511IMS#PBF |