-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2A, 3.5V-to-36V, Wide-Vin, Synchronous 2.1MHz Step-Down Converter 16-HTSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AH2006
|
Newark | Dc/Dc Conv, Sync Buck, 2.1Mhz, Htssop-16, Topology:Synchronous Buck (Step Down), Input Voltage Min:3.9V, Input Voltage Max:36V, No. Of Outputs:1Outputs, Dc/Dc Converter Ic Case:Htssop, No. Of Pins:16Pins, Output Current:2A, Output Rohs Compliant: Yes |TEXAS INSTRUMENTS LM53602AMPWPT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 5 |
|
$1.9000 | Buy Now |
DISTI #
296-45233-1-ND
|
DigiKey | IC REG BUCK ADJ 2A 16HTSSOP Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
975 In Stock |
|
$2.8317 / $5.6400 | Buy Now |
DISTI #
595-LM53602AMPWPT
|
Mouser Electronics | Switching Voltage Regulators 2A 3.5V-to-36V Sync StepDown Conv RoHS: Compliant | 3475 |
|
$2.8300 / $5.6400 | Buy Now |
DISTI #
LM53602AMPWPT
|
TME | IC: PMIC, DC/DC converter, Uin: 3.5÷36VDC, Uout: 3.3÷10VDC, 2A, Ch: 1 Min Qty: 1 | 0 |
|
$3.6000 / $5.0400 | RFQ |
|
Ameya Holding Limited | 11272 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM53602AMPWPT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM53602AMPWPT
Texas Instruments
2A, 3.5V-to-36V, Wide-Vin, Synchronous 2.1MHz Step-Down Converter 16-HTSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | HTSSOP, | |
Reach Compliance Code | compliant | |
Date Of Intro | 2016-11-24 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO OPERATES IN PFM CONTROL TECHNIQUE; OUTPUT IN ADJUSTABLE MODE IS 3.3V TO 10V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 42 V | |
Input Voltage-Min | 3.5 V | |
Input Voltage-Nom | 13.5 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2 A | |
Output Voltage-Max | 9.9 V | |
Output Voltage-Min | 3.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.2 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2350 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for LM53602AMPWPT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM53602AMPWPT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM53602AMPWPR | 2A, 3.5V-to-36V, Wide-Vin, Synchronous 2.1MHz Step-Down Converter 16-HTSSOP -40 to 125 | Texas Instruments | LM53602AMPWPT vs LM53602AMPWPR |