-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2.5-A, 36-V synchronous, 2.1-MHz, automotive step-down DC-DC converter 22-VQFN-HR -40 to 150
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-44954-1-ND
|
DigiKey | IC REG BUCK 5V 2.5A 22VQFN Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
140 In Stock |
|
$3.2508 / $6.4800 | Buy Now |
DISTI #
595-LM536255QRNLTQ1
|
Mouser Electronics | Switching Voltage Regulators 2.5-A, 36-V synchronous, 2.1-MHz, automotive step-down DC-DC converter 22-VQFN-HR -40 to 150 RoHS: Compliant | 494 |
|
$3.4200 / $6.4800 | Buy Now |
|
Rochester Electronics | LM53625-Q1 2.5/3.5A, 36 V Synchronous, 2.1MHz, Automotive Step Down DC-DC Converter RoHS: Compliant Status: Active Min Qty: 1 | 5 |
|
$3.0000 / $3.5300 | Buy Now |
|
Ameya Holding Limited | 5220 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM536255QRNLTQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM536255QRNLTQ1
Texas Instruments
2.5-A, 36-V synchronous, 2.1-MHz, automotive step-down DC-DC converter 22-VQFN-HR -40 to 150
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | VQFN-22 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2016-05-15 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO OPERATES IN PFM CONTROL TECHNIQUE | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 42 V | |
Input Voltage-Min | 3.5 V | |
Input Voltage-Nom | 13.5 V | |
JESD-30 Code | R-XQCC-N22 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 22 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2.5 A | |
Output Voltage-Max | 10 V | |
Output Voltage-Min | 3.2 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | QCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.9 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2350 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for LM536255QRNLTQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM536255QRNLTQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM536255QRNLRQ1 | 2.5-A, 36-V synchronous, 2.1-MHz, automotive step-down DC-DC converter 22-VQFN-HR -40 to 150 | Texas Instruments | LM536255QRNLTQ1 vs LM536255QRNLRQ1 |