There are no models available for this part yet.
Overview of LM53625AQRNLRQ1 by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM53625AQRNLRQ1 | Texas Instruments | 2.5/3.5A, 36 V Synchronous, 2.1MHz, Automotive Step Down DC-DC Converter 22-VQFN-HR -40 to 150 |
Price & Stock for LM53625AQRNLRQ1 by Texas Instruments
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
LM53625AQRNLRQ1-ND
|
DigiKey | IC REG BUCK ADJ 2.5A 22VQFN Min Qty: 3000 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.8570 | Buy Now | |
DISTI #
595-LM53625AQRNLRQ1
|
Mouser Electronics | Switching Voltage Regulators 2.5-A, 36-V synchronous, 2.1-MHz, automotive step-down DC-DC converter 22-VQFN-HR -40 to 150 RoHS: Compliant | 0 |
|
$2.7800 | Order Now |
CAD Models for LM53625AQRNLRQ1 by Texas Instruments
Part Data Attributes for LM53625AQRNLRQ1 by Texas Instruments
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Package Description
|
QCCN,
|
Reach Compliance Code
|
compliant
|
Date Of Intro
|
2016-05-15
|
Additional Feature
|
ALSO OPERATES IN PFM CONTROL TECHNIQUE, ALSO OPERATES IN ADJUSTABLE MODE FROM 3.3 TO 10V
|
Analog IC - Other Type
|
SWITCHING REGULATOR
|
Control Mode
|
CURRENT-MODE
|
Control Technique
|
PULSE WIDTH MODULATION
|
Input Voltage-Max
|
42 V
|
Input Voltage-Min
|
3.5 V
|
Input Voltage-Nom
|
13.5 V
|
JESD-30 Code
|
R-XQCC-N22
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
2
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
22
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current-Max
|
2.5 A
|
Output Voltage-Max
|
10 V
|
Output Voltage-Min
|
3.2 V
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
QCCN
|
Package Shape
|
RECTANGULAR
|
Package Style
|
CHIP CARRIER
|
Peak Reflow Temperature (Cel)
|
260
|
Screening Level
|
AEC-Q100
|
Seated Height-Max
|
0.9 mm
|
Surface Mount
|
YES
|
Switcher Configuration
|
BUCK
|
Switching Frequency-Max
|
2350 kHz
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
NO LEAD
|
Terminal Position
|
QUAD
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Alternate Parts for LM53625AQRNLRQ1
This table gives cross-reference parts and alternative options found for LM53625AQRNLRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM53625AQRNLRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM53625NQRNLTQ1 | 2.5-A, 36-V synchronous, 2.1-MHz, automotive step-down DC-DC converter 22-VQFN-HR -40 to 150 | Texas Instruments | LM53625AQRNLRQ1 vs LM53625NQRNLTQ1 |
LTC3372IUK#TRPBF | 60V Low IQ Buck Controller Plus 4-Channel 8A Configurable Buck DC/DCs | Analog Devices Inc | LM53625AQRNLRQ1 vs LTC3372IUK#TRPBF |
LM536255QRNLRQ1 | 2.5-A, 36-V synchronous, 2.1-MHz, automotive step-down DC-DC converter 22-VQFN-HR -40 to 150 | Texas Instruments | LM53625AQRNLRQ1 vs LM536255QRNLRQ1 |
LM53625MQRNLTQ1 | 2.5-A, 36-V synchronous, 2.1-MHz, automotive step-down DC-DC converter 22-VQFN-HR -40 to 150 | Texas Instruments | LM53625AQRNLRQ1 vs LM53625MQRNLTQ1 |
LTC3372EUK#PBF | 60V Low IQ Buck Controller Plus 4-Channel 8A Configurable Buck DC/DCs | Analog Devices Inc | LM53625AQRNLRQ1 vs LTC3372EUK#PBF |
LM536255QRNLTQ1 | 2.5-A, 36-V synchronous, 2.1-MHz, automotive step-down DC-DC converter 22-VQFN-HR -40 to 150 | Texas Instruments | LM53625AQRNLRQ1 vs LM536255QRNLTQ1 |
LM53625MQRNLRQ1 | 2.5-A, 36-V synchronous, 2.1-MHz, automotive step-down DC-DC converter 22-VQFN-HR -40 to 150 | Texas Instruments | LM53625AQRNLRQ1 vs LM53625MQRNLRQ1 |
LTC3372HUK#TRPBF | 60V Low IQ Buck Controller Plus 4-Channel 8A Configurable Buck DC/DCs | Analog Devices Inc | LM53625AQRNLRQ1 vs LTC3372HUK#TRPBF |
LM53625LQRNLTQ1 | 2.5-A, 36-V synchronous, 2.1-MHz, automotive step-down DC-DC converter 22-VQFN-HR -40 to 150 | Texas Instruments | LM53625AQRNLRQ1 vs LM53625LQRNLTQ1 |
LTC3372EUK#TRPBF | 60V Low IQ Buck Controller Plus 4-Channel 8A Configurable Buck DC/DCs | Analog Devices Inc | LM53625AQRNLRQ1 vs LTC3372EUK#TRPBF |
Related Parts for LM53625AQRNLRQ1
-
STM8AF6246UDYMicrocontrollers
-
LM53625MQRNLRQ1Switching Regulator or Controllers
-
TPIC7218QPFPRQ1Other Analog ICs
-
UCD90160ARGCTPower Management Circuits
-
IPL65R130C7Power Field-Effect Transistors
-
FDC6329LPeripheral Drivers
-
XC7K325T-1FBG676CField Programmable Gate Arrays
-
TLE2062CDROperational Amplifiers
-
TPS76350DBVRLinear Regulator ICs