Part Details for LM555CM by National Semiconductor Corporation
Overview of LM555CM by National Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Price & Stock for LM555CM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 213 |
|
RFQ | ||
|
Bristol Electronics | 101 |
|
RFQ | ||
|
Bristol Electronics | 10 |
|
RFQ | ||
|
Bristol Electronics | 395 |
|
RFQ | ||
|
Bristol Electronics | 195 |
|
RFQ | ||
|
Quest Components | Timer Circuit, 8 Pin, Plastic, SOP | 22 |
|
$1.2976 / $1.6220 | Buy Now |
|
Quest Components | Timer Circuit, 8 Pin, Plastic, SOP | 716 |
|
$0.3185 / $1.2250 | Buy Now |
|
Quest Components | Timer Circuit, 8 Pin, Plastic, SOP | 3 |
|
$1.2250 | Buy Now |
|
Quest Components | Timer Circuit, 8 Pin, Plastic, SOP | 167 |
|
$1.2756 / $2.5512 | Buy Now |
|
Quest Components | Timer Circuit, 8 Pin, Plastic, SOP | 206 |
|
$1.2976 / $2.5952 | Buy Now |
Part Details for LM555CM
LM555CM CAD Models
LM555CM Part Data Attributes
|
LM555CM
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM555CM
National Semiconductor Corporation
IC PULSE; RECTANGULAR, TIMER, PDSO8, SOIC-8, Analog Waveform Generation Function
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | SOIC-8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | PULSE; RECTANGULAR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 16 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for LM555CM
This table gives cross-reference parts and alternative options found for LM555CM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM555CM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM555CM | 1 Func, BIPolar, PDSO8, MS-012AA, SOP-8 | Fairchild Semiconductor Corporation | LM555CM vs LM555CM |
LM555CM/NOPB | IC PULSE; RECTANGULAR, TIMER, PDSO8, SOIC-8, Analog Waveform Generation Function | National Semiconductor Corporation | LM555CM vs LM555CM/NOPB |
LM555CMX | 1 Func, BIPolar, PDSO8, MS-012AA, SOP-8 | Fairchild Semiconductor Corporation | LM555CM vs LM555CMX |