Part Details for LM555CMM/NOPB by National Semiconductor Corporation
Overview of LM555CMM/NOPB by National Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM555CMM/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 143 |
|
RFQ | ||
|
Quest Components | PULSE, RECTANGULAR, TIMER, PDSO8 | 10 |
|
$1.5328 / $1.9160 | Buy Now |
Part Details for LM555CMM/NOPB
LM555CMM/NOPB CAD Models
LM555CMM/NOPB Part Data Attributes
|
LM555CMM/NOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM555CMM/NOPB
National Semiconductor Corporation
IC PULSE; RECTANGULAR, TIMER, PDSO8, 0.118 INCH, MINI, PLASTIC, SOIC-8, Analog Waveform Generation Function
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | 0.118 INCH, MINI, PLASTIC, SOIC-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | PULSE; RECTANGULAR | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 16 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm |
Alternate Parts for LM555CMM/NOPB
This table gives cross-reference parts and alternative options found for LM555CMM/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM555CMM/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM555CMMX/NOPB | IC PULSE; RECTANGULAR, TIMER, PDSO8, 0.118 INCH, MINI, PLASTIC, SOIC-8, Analog Waveform Generation Function | National Semiconductor Corporation | LM555CMM/NOPB vs LM555CMMX/NOPB |
LM555CMM/NOPB | Highly Stable 555 Timer 8-VSSOP 0 to 70 | Texas Instruments | LM555CMM/NOPB vs LM555CMM/NOPB |
LM555CMM | IC PULSE; RECTANGULAR, TIMER, PDSO8, 0.118 INCH, MINI, PLASTIC, SOIC-8, Analog Waveform Generation Function | National Semiconductor Corporation | LM555CMM/NOPB vs LM555CMM |
LM555CMMX/NOPB | Highly Stable 555 Timer 8-VSSOP 0 to 70 | Texas Instruments | LM555CMM/NOPB vs LM555CMMX/NOPB |
LM555CMMX | IC PULSE; RECTANGULAR, TIMER, PDSO8, 0.118 INCH, MINI, PLASTIC, SOIC-8, Analog Waveform Generation Function | National Semiconductor Corporation | LM555CMM/NOPB vs LM555CMMX |