-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Timer 8-TO-99 -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-LM555H/883-ND
|
DigiKey | TIMER 8-TO-99 -55 TO 125 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
|
Bristol Electronics | 3 |
|
RFQ | ||
|
Ameya Holding Limited | 12500 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM555H/883
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM555H/883
Texas Instruments
Timer 8-TO-99 -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BCY | |
Package Description | TO-5, CAN8,.2 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | PULSE; RECTANGULAR | |
JESD-30 Code | O-MBCY-W8 | |
Length | 9.08 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Frequency-Max | 0.051 MHz | |
Package Body Material | METAL | |
Package Code | TO-5 | |
Package Equivalence Code | CAN8,.2 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 4.4 mm | |
Supply Current-Max (Isup) | 18.5 mA | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Form | WIRE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | BOTTOM | |
Width | 9.08 mm |
This table gives cross-reference parts and alternative options found for LM555H/883. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM555H/883, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM555H | PULSE; RECTANGULAR, TIMER, MBCY8, METAL CAN-8 | Texas Instruments | LM555H/883 vs LM555H |
ICM7555ITV-T | 1 Func, 0.5MHz, CMOS, MBCY8, METAL CAN, TO-99, 8 PIN | Maxim Integrated Products | LM555H/883 vs ICM7555ITV-T |
LM555CH | PULSE; RECTANGULAR, TIMER, MBCY8, METAL CAN-8 | Texas Instruments | LM555H/883 vs LM555CH |
5962-8950303GX | SQUARE, TIMER, MBCY8, METAL CAN-8 | Intersil Corporation | LM555H/883 vs 5962-8950303GX |
LMC555CH | IC PULSE; RECTANGULAR, 3 MHz, TIMER, MBCY8, METAL CAN, TO-5, 8 PIN, Analog Waveform Generation Function | National Semiconductor Corporation | LM555H/883 vs LMC555CH |
5962-8950303GA | 1 Func, CMOS, MBCY8, METAL CAN-8 | Rochester Electronics LLC | LM555H/883 vs 5962-8950303GA |
5962-8950305GA | PULSE, TIMER, MBCY8, METAL CAN, TO-99, 8 PIN | Texas Instruments | LM555H/883 vs 5962-8950305GA |
JL555BGA | IC PULSE; RECTANGULAR, TIMER, MBCY8, METAL CAN, TO-99, 8 PIN, Analog Waveform Generation Function | National Semiconductor Corporation | LM555H/883 vs JL555BGA |
ICM7555MTV/883B | 1 Func, 0.1MHz, CMOS, MBCY8 | Harris Semiconductor | LM555H/883 vs ICM7555MTV/883B |
LM555H/883B | PULSE; RECTANGULAR, TIMER, MBCY8, METAL CAN-8 | Texas Instruments | LM555H/883 vs LM555H/883B |