-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
75V, 0.5A Step-Down Switching Regulator 16-TSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LM5574MT-ND
|
DigiKey | IC REG BUCK ADJ 500MA 16TSSOP Min Qty: 1 Lead time: 20 Weeks Container: Tube |
22 In Stock |
|
$5.9490 / $6.6200 | Buy Now |
DISTI #
926-LM5574MT
|
Mouser Electronics | Switching Voltage Regulators 75V, 0.5A Step-Down Switching Regulator 16-TSSOP -40 to 125 RoHS: Not Compliant | 0 |
|
Order Now | |
DISTI #
LM5574MT
|
TME | IC: PMIC, DC/DC converter, Uin: 6÷75VDC, Uout: 1.225÷75VDC, 0.5A Min Qty: 1 | 246 |
|
$2.9500 / $4.6700 | Buy Now |
|
Win Source Electronics | LM5574/LM5574-Q1 SIMPLE SWITCHER® 75V, 0.5A Step-Down Switching Regulator | IC REG BUCK ADJ 500MA 16TSSOP | 36000 |
|
$1.7900 / $2.6850 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM5574MT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM5574MT
Texas Instruments
75V, 0.5A Step-Down Switching Regulator 16-TSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Lifetime Buy | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO HAS ADJUSTABLE OUTPUT VOLTAGE AS LOW AS 1.225V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 6 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.5 A | |
Output Voltage-Max | 70 V | |
Output Voltage-Min | 1.23 V | |
Output Voltage-Nom | 7.15 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 500 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for LM5574MT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM5574MT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM5574MTX/NOPB | 75V, 0.5A Step-Down Switching Regulator 16-TSSOP -40 to 125 | Texas Instruments | LM5574MT vs LM5574MTX/NOPB |
LM5574MTX | 0.8A SWITCHING REGULATOR, 545kHz SWITCHING FREQ-MAX, PDSO16, PLASTIC, TSSOP-16 | Texas Instruments | LM5574MT vs LM5574MTX |