-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
75V, 0.5A Step-Down Switching Regulator 16-TSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AH2007
|
Newark | Dc-Dc Conv, Buck, Tssop-16, Topology:Buck (Step Down), Input Voltage Min:6V, Input Voltage Max:75V, No. Of Outputs:1Outputs, Dc/Dc Converter Ic Case:Tssop, No. Of Pins:16Pins, Output Current:500Ma, Output Voltage Min:1.225V, Outputrohs Compliant: Yes |TEXAS INSTRUMENTS LM5574MTX/NOPB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
LM5574MTX/NOPBCT-ND
|
DigiKey | IC REG BUCK ADJ 500MA 16TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
12279 In Stock |
|
$1.9392 / $4.0100 | Buy Now |
DISTI #
926-LM5574MTX/NOPB
|
Mouser Electronics | Switching Voltage Regulators 75V 0.5A SD Switching Reg RoHS: Compliant | 19467 |
|
$1.9600 / $3.9900 | Buy Now |
|
Bristol Electronics | 10 |
|
RFQ | ||
|
Ameya Holding Limited | 6 V - 75 Vin 500 mA 1.225 V - 70 Vo Step Down Voltage Regulator - TSSOP-16 | 1452 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC REG BUCK ADJ 500MA 16TSSOP | 4672 |
|
$1.2295 / $2.3625 | Buy Now |
DISTI #
3121603
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$3.9224 / $4.6951 | Buy Now |
DISTI #
3121603RL
|
Farnell | RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$3.2801 | Buy Now |
DISTI #
3121603
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$3.2801 / $4.4364 | Buy Now |
|
Win Source Electronics | IC REG BUCK ADJ 0.5A 16TSSOP | 35625 |
|
$1.7900 / $2.6850 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM5574MTX/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM5574MTX/NOPB
Texas Instruments
75V, 0.5A Step-Down Switching Regulator 16-TSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO HAS ADJUSTABLE OUTPUT VOLTAGE AS LOW AS 1.225V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 6 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.5 A | |
Output Voltage-Max | 70 V | |
Output Voltage-Min | 1.23 V | |
Output Voltage-Nom | 7.15 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 500 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for LM5574MTX/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM5574MTX/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM5574MTX | 0.8A SWITCHING REGULATOR, 545kHz SWITCHING FREQ-MAX, PDSO16, PLASTIC, TSSOP-16 | Texas Instruments | LM5574MTX/NOPB vs LM5574MTX |