-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive 3-V to 36-V, 4-A, low-noise synchronous step-down converter 14-VQFN-HR -40 to 150
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-LM61440AASQRJRRQ1CT-ND
|
DigiKey | IC REG BUCK ADJ 4A 14VQFN Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3464 In Stock |
|
$2.2049 / $4.4500 | Buy Now |
DISTI #
595-M61440AASQRJRRQ1
|
Mouser Electronics | Switching Voltage Regulators Automotive 3-V to 36-V, 4-A, low-noise synchronous step-down converter 14-VQFN-HR -40 to 150 RoHS: Compliant | 7095 |
|
$2.1300 / $4.2500 | Buy Now |
|
LCSC | Step-down type Adjustable 4A 1V34V 3V36V VQFN-14-HR(4x3.5) DC-DC Converters ROHS | 70 |
|
$2.5910 / $6.8718 | Buy Now |
|
LCSC | Step-down type Adjustable 4A 1V34V 3V36V VQFN-14-HR(3.5x4) DC-DC Converters ROHS | 47 |
|
$8.3236 / $10.3376 | Buy Now |
|
Win Source Electronics | IC REG BUCK ADJ 4A 14VQFN | 9900 |
|
$11.3050 / $16.9570 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM61440AASQRJRRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM61440AASQRJRRQ1
Texas Instruments
Automotive 3-V to 36-V, 4-A, low-noise synchronous step-down converter 14-VQFN-HR -40 to 150
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | QCCN, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2020-02-21 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 3 V | |
JESD-30 Code | R-XQCC-N14 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 4 A | |
Output Voltage-Max | 34 V | |
Output Voltage-Min | 1 V | |
Package Body Material | UNSPECIFIED | |
Package Code | QCCN | |
Package Equivalence Code | LCC14(UNSPEC) | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2200 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for LM61440AASQRJRRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM61440AASQRJRRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM61440AANRJRR | 3-V to 36-V, 4-A, low-noise synchronous step-down converter 14-VQFN-HR -40 to 150 | Texas Instruments | LM61440AASQRJRRQ1 vs LM61440AANRJRR |
PLM61440AANRJRT | 3-V to 36-V, 4-A, low-noise synchronous step-down converter 14-VQFN-HR -40 to 150 | Texas Instruments | LM61440AASQRJRRQ1 vs PLM61440AANRJRT |
MAX17242ETPA+T | 3.5V-36V, 2A/3A, Synchronous Buck Converter with 15µA Quiescent Current and Reduced EMI, 20-LFCSP-5X5X0.75, 20 Pins, -40 to 85C | Analog Devices Inc | LM61440AASQRJRRQ1 vs MAX17242ETPA+T |
MAX17242ETPA+ | Switching Regulator, | Maxim Integrated Products | LM61440AASQRJRRQ1 vs MAX17242ETPA+ |