-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual 75 MHz GBW rail-to-rail I/O operational amplifier 8-SOIC 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AH0969
|
Newark | Op-Amp, 75Mhz, 30V/Us, Soic-8, No. Of Amplifiers:2 Amplifier, Bandwidth:75Mhz, Slew Rate:30V/Μs, Supply Voltage Range:2.7V To 24V, Amplifier Case Style:Soic, No. Of Pins:8Pins, Operating Temperature Min:0°C, Operating Temperature Rohs Compliant: Yes |TEXAS INSTRUMENTS LM6152BCM/NOPB Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$5.6800 / $7.4600 | Buy Now |
DISTI #
LM6152BCM/NOPB-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8SOIC Min Qty: 1 Lead time: 12 Weeks Container: Tube |
294 In Stock |
|
$3.0788 / $6.1300 | Buy Now |
DISTI #
926-LM6152BCM/NOPB
|
Mouser Electronics | Operational Amplifiers - Op Amps Dual 75Mhz Lp RRIO Amp RoHS: Compliant | 94 |
|
$3.0300 / $6.1300 | Buy Now |
|
Rochester Electronics | LM6152 Dual and Quad Channel (LM6154) 75 MHz GBW Rail-to-Rail I/O Operational Amplifiers RoHS: Compliant Status: Active Min Qty: 1 | 2385 |
|
$2.8400 / $3.3400 | Buy Now |
|
Ameya Holding Limited | IC OPAMP GP 80MHZ RRO 8SOIC | 40354 |
|
RFQ | |
DISTI #
3117092
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$6.0111 / $7.2221 | Buy Now |
DISTI #
3117092
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$5.9642 / $7.1194 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM6152BCM/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM6152BCM/NOPB
Texas Instruments
Dual 75 MHz GBW rail-to-rail I/O operational amplifier 8-SOIC 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.98 µA | |
Bias Current-Max (IIB) @25C | 0.98 µA | |
Common-mode Reject Ratio-Min | 70 dB | |
Common-mode Reject Ratio-Nom | 94 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.16 µA | |
Input Offset Voltage-Max | 2000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.902 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.753 mm | |
Slew Rate-Min | 15 V/us | |
Slew Rate-Nom | 30 V/us | |
Supply Current-Max | 4 mA | |
Supply Voltage Limit-Max | 35 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 75000 | |
Voltage Gain-Min | 50000 | |
Wideband | YES | |
Width | 3.899 mm |
This table gives cross-reference parts and alternative options found for LM6152BCM/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM6152BCM/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM6152BCMX | DUAL OP-AMP, 5000uV OFFSET-MAX, 75MHz BAND WIDTH, PDSO8, SOIC-8 | Texas Instruments | LM6152BCM/NOPB vs LM6152BCMX |
LM6152BCM | DUAL OP-AMP, 5000uV OFFSET-MAX, 75MHz BAND WIDTH, PDSO8, SOIC-8 | Texas Instruments | LM6152BCM/NOPB vs LM6152BCM |
LM321G-AE5-R | Operational Amplifier, 1 Func, 7000uV Offset-Max, BIPolar, PDSO5, SOT-23, 5 PIN | Unisonic Technologies Co Ltd | LM6152BCM/NOPB vs LM321G-AE5-R |