Part Details for LM6181AMJ/883 by National Semiconductor Corporation
Overview of LM6181AMJ/883 by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LM6181AMJ/883
LM6181AMJ/883 CAD Models
LM6181AMJ/883 Part Data Attributes
|
LM6181AMJ/883
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM6181AMJ/883
National Semiconductor Corporation
IC 1 CHANNEL, VIDEO AMPLIFIER, CDIP8, CERAMIC, DIP-8, Audio/Video Amplifier
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Consumer IC Type | VIDEO AMPLIFIER | |
JESD-30 Code | R-GDIP-T8 | |
JESD-609 Code | e0 | |
Length | 9.817 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 32 V | |
Supply Voltage-Min (Vsup) | 7 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for LM6181AMJ/883
This table gives cross-reference parts and alternative options found for LM6181AMJ/883. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM6181AMJ/883, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM6181AMJ/883 | 1 CHANNEL, VIDEO AMPLIFIER, CDIP8, CERAMIC, DIP-8 | Texas Instruments | LM6181AMJ/883 vs LM6181AMJ/883 |
LM6181IN | IC 1 CHANNEL, VIDEO AMPLIFIER, PDIP8, PLASTIC, DIP-8, Audio/Video Amplifier | National Semiconductor Corporation | LM6181AMJ/883 vs LM6181IN |