Consumer Circuits
LM6181IM-8/NOPB
Description: 100 mA, 100 MHz Current Feedback Amplifier 8-SOIC -40 to 85

Overview of LM6181IM-8/NOPB by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
DS96174CN/NOPB Rochester Electronics LLC DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16
LM611IM/NOPB Rochester Electronics LLC LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar

Price & Stock for LM6181IM-8/NOPB by Texas Instruments

Part # Manufacturer Description Stock Price Buy
Win Source Electronics IC OPAMP CFA 100MHZ 8SOIC 3495
  • 12 $4.2400
  • 29 $3.4790
  • 45 $3.3700
  • 62 $3.2610
  • 80 $3.1530
  • 107 $2.8270
$2.8270 / $4.2400 Buy Now

CAD Models for LM6181IM-8/NOPB by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LM6181IM-8/NOPB by Texas Instruments

LM6181IM-8/NOPB
Texas Instruments
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
SOIC-8
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.33.00.01
Samacsys Manufacturer
Texas Instruments
Bandwidth-Nom
100000 kHz
Consumer IC Type
VIDEO AMPLIFIER
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e3
Length
4.9 mm
Moisture Sensitivity Level
1
Number of Channels
1
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Surface Mount
YES
Technology
BIPOLAR
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3.9 mm
Want to compare parts?
  1. LM6181IM-8/NOPB
    Texas Instruments
    100 mA, 100 MHz Current Feedback Amplifier 8-SOIC -40 to 85
    VS

Alternate Parts for LM6181IM-8/NOPB

This table gives cross-reference parts and alternative options found for LM6181IM-8/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM6181IM-8/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LM6181AIM IC 1 CHANNEL, VIDEO AMPLIFIER, PDSO16, SOP-16, Audio/Video Amplifier National Semiconductor Corporation LM6181IM-8/NOPB vs LM6181AIM
LM6181AIM 1 CHANNEL, VIDEO AMPLIFIER, PDSO16, SOP-16 Texas Instruments LM6181IM-8/NOPB vs LM6181AIM
LM6181IMX Video Amplifier, 1 Channel(s), 1 Func, Bipolar, PDSO16 National Semiconductor Corporation LM6181IM-8/NOPB vs LM6181IMX
THS3120CD IC 1 CHANNEL, VIDEO AMPLIFIER, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8, Audio/Video Amplifier Texas Instruments LM6181IM-8/NOPB vs THS3120CD
LM6181AMJ/883 IC 1 CHANNEL, VIDEO AMPLIFIER, CDIP8, CERAMIC, DIP-8, Audio/Video Amplifier National Semiconductor Corporation LM6181IM-8/NOPB vs LM6181AMJ/883
LM6181IM 1 CHANNEL, VIDEO AMPLIFIER, PDSO16, SOP-16 Texas Instruments LM6181IM-8/NOPB vs LM6181IM
LM6181IN/NOPB 100 mA, 100 MHz Current Feedback Amplifier 8-PDIP -40 to 85 Texas Instruments LM6181IM-8/NOPB vs LM6181IN/NOPB
LM6181AMN 1 CHANNEL, VIDEO AMPLIFIER, PDIP8, PLASTIC, DIP-8 Texas Instruments LM6181IM-8/NOPB vs LM6181AMN
LM6181IM-8 100 mA, 100 MHz Current Feedback Amplifier 8-SOIC -40 to 85 Texas Instruments LM6181IM-8/NOPB vs LM6181IM-8
LM6181AIMX VIDEO AMPLIFIER, PDSO16, 0.150 INCH, PLASTIC, SOP-16 Texas Instruments LM6181IM-8/NOPB vs LM6181AIMX

Related Parts for LM6181IM-8/NOPB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LM6181IM-8/NOPB by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LM6181IM-8/NOPB by Texas Instruments

Select Manufacturer
Which Manufacturer of LM6181IM-8/NOPB would you like to use for your alert(s)?
  • Please alert me when LM6181IM-8/NOPB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LM6181IM-8/NOPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LM6181IM-8/NOPB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LM6181IM-8/NOPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LM6181IM-8/NOPB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LM6181IM-8/NOPB by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: