-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single, 24-V, 17-MHz, RRO operational amplifier 5-SOT-23 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99K2539
|
Newark | Op Amp, 17Mhz, 5.5V/Us, Sot-23-5, No. Of Amplifiers:1 Amplifier, Bandwidth:17Mhz, Slew Rate:5.5V/Μs, Supply Voltage Range:5V To 24V, Amplifier Case Style:Sot-23, No. Of Pins:5Pins, Operating Temperature Min:-40°C, Product Range:- Rohs Compliant: Yes |TEXAS INSTRUMENTS LM6211MF/NOPB Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.6100 | Buy Now |
DISTI #
LM6211MF/NOPBCT-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT SOT23-5 Min Qty: 1 Lead time: 6 Weeks Container: Tape & Reel (TR), Cut Tape (CT), Digi-Reel® |
2318 In Stock |
|
$1.8009 / $3.7300 | Buy Now |
DISTI #
926-LM6211MF/NOPB
|
Mouser Electronics | Operational Amplifiers - Op Amps Low Noise RRO Op Amp w/ CMOS Inpt 24V RoHS: Compliant | 8972 |
|
$1.8700 / $3.7200 | Buy Now |
|
Bristol Electronics | 160 |
|
RFQ | ||
|
Ameya Holding Limited | IC OPAMP GP 20MHZ RRO SOT23-5 | 4667 |
|
RFQ | |
|
Chip1Cloud | IC OPAMP GP 20MHZ RRO SOT23-5 | 8100 |
|
RFQ | |
DISTI #
C1S746200289624
|
Chip1Stop | OP Amp Single GP R-R O/P 24V 5-Pin SOT-23 T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 535 |
|
$1.6600 / $3.2800 | Buy Now |
DISTI #
3050400
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$3.5682 / $4.2892 | Buy Now |
DISTI #
3050400
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$3.1166 / $4.2305 | Buy Now |
DISTI #
3050400RL
|
Farnell | RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$3.1166 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM6211MF/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM6211MF/NOPB
Texas Instruments
Single, 24-V, 17-MHz, RRO operational amplifier 5-SOT-23 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | GREEN, SOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.01 µA | |
Bias Current-Max (IIB) @25C | 0.000005 µA | |
Common-mode Reject Ratio-Min | 83 dB | |
Common-mode Reject Ratio-Nom | 98 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 2500 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.92 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -12.5 V | |
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.22 mm | |
Slew Rate-Nom | 5.5 V/us | |
Supply Current-Max | 1.1 mA | |
Supply Voltage Limit-Max | 12.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.953 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 17000 | |
Voltage Gain-Min | 7070 | |
Wideband | NO | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for LM6211MF/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM6211MF/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM6211MFX/NOPB | Single, 24-V, 17-MHz, RRO operational amplifier 5-SOT-23 -40 to 125 | Texas Instruments | LM6211MF/NOPB vs LM6211MFX/NOPB |