Part Details for LM62460Q5RPHRQ1 by Texas Instruments
Overview of LM62460Q5RPHRQ1 by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM62460Q5RPHRQ1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-LM62460Q5RPHRQ1CT-ND
|
DigiKey | IC REG BUCK 5V 6A 16VQFN Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2971 In Stock |
|
$2.6624 / $5.9700 | Buy Now |
DISTI #
595-LM62460Q5RPHRQ1
|
Mouser Electronics | Switching Voltage Regulators 6-A automotive buck converter optimized for power density and low EMI 16-VQFN-HR -40 to 150 RoHS: Compliant | 2073 |
|
$2.9900 / $6.0900 | Buy Now |
|
Ameya Holding Limited | 10407 |
|
RFQ |
Part Details for LM62460Q5RPHRQ1
LM62460Q5RPHRQ1 CAD Models
LM62460Q5RPHRQ1 Part Data Attributes:
|
LM62460Q5RPHRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM62460Q5RPHRQ1
Texas Instruments
6-A automotive buck converter optimized for power density and low EMI 16-VQFN-HR -40 to 150
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | VQFN-16 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | PFM CONTROL ALSO POSSIBLE | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 13.5 V | |
JESD-30 Code | R-XQCC-N16 | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 6 A | |
Output Voltage-Max | 34.2 V | |
Output Voltage-Min | 1 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16(UNSPEC) | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2200 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.5 mm |
Alternate Parts for LM62460Q5RPHRQ1
This table gives cross-reference parts and alternative options found for LM62460Q5RPHRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM62460Q5RPHRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM62460Q3RPHRQ1 | 6-A automotive buck converter optimized for power density and low EMI 16-VQFN-HR -40 to 150 | Texas Instruments | LM62460Q5RPHRQ1 vs LM62460Q3RPHRQ1 |