-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
±1.5°C Temperature Sensor with SPI Interface 5-SOT-23
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH4248
|
Newark | Ic, Temp Sensor, Dig Low Power, Smd, Ic Output Type:Digital, Sensing Accuracy Range:± 1.5°C, Sensing Temperature Min:-40°C, Sensing Temperature Max:150°C, Sensor Case Style:Sot-23, No. Of Pins:5Pins, Supply Voltage Min:2.65V, Supply Rohs Compliant: Yes |TEXAS INSTRUMENTS LM71CIMF/NOPB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
LM71CIMF/NOPBCT-ND
|
DigiKey | SENSOR DIGITAL -40C-150C SOT23-5 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2414 In Stock |
|
$1.2326 / $2.7600 | Buy Now |
|
Bristol Electronics | 119 |
|
RFQ | ||
DISTI #
C1S746202775684
|
Chip1Stop | Temp Sensor Digital Serial (3-Wire, SPI) 5-Pin SOT-23 T/R RoHS: Compliant pbFree: Yes | 469 |
|
$1.1067 / $1.6500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM71CIMF/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM71CIMF/NOPB
Texas Instruments
±1.5°C Temperature Sensor with SPI Interface 5-SOT-23
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | GREEN, PLASTIC, SOT-23, 5 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Accuracy-Max (Cel) | 1.5 Cel | |
Body Breadth | 1.6 mm | |
Body Height | 1.45 mm | |
Body Length or Diameter | 2.9 mm | |
Housing | PLASTIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 14 | |
Number of Terminals | 5 | |
Operating Current-Max | 0.55 mA | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | 3-WIRE INTERFACE | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.65 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for LM71CIMF/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM71CIMF/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM71CIMFX | SPI/MICROWIRE 13-Bit Plus Sign Temperature Sensor 5-SOT-23 -40 to 150 | Texas Instruments | LM71CIMF/NOPB vs LM71CIMFX |
LM71CIMF | ±1.5°C Temperature Sensor with SPI Interface 5-SOT-23 | Texas Instruments | LM71CIMF/NOPB vs LM71CIMF |
LM71QCIMFX/NOPB | Automotive Grade, ±1.5°C Temperature Sensor with SPI Interface 5-SOT-23 -40 to 150 | Texas Instruments | LM71CIMF/NOPB vs LM71QCIMFX/NOPB |
LM71QCIMF/NOPB | Automotive Grade, ±1.5°C Temperature Sensor with SPI Interface 5-SOT-23 -40 to 150 | Texas Instruments | LM71CIMF/NOPB vs LM71QCIMF/NOPB |