-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
OP-AMP, 1500uV OFFSET-MAX, 1MHz BAND WIDTH, MBCY8, METAL CAN-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28W3530
|
Newark | Op Amp Single Gp ±22V 8-Pin To-99 Tray Rohs Compliant: Yes |TEXAS INSTRUMENTS LM725H/883 Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM725H/883
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM725H/883
Texas Instruments
OP-AMP, 1500uV OFFSET-MAX, 1MHz BAND WIDTH, MBCY8, METAL CAN-8
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BCY | |
Package Description | , | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.1 µA | |
Common-mode Reject Ratio-Nom | 120 dB | |
Input Offset Voltage-Max | 1000 µV | |
JESD-30 Code | O-MBCY-W8 | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Screening Level | MIL-STD-883 | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Unity Gain BW-Nom | 1000 |
This table gives cross-reference parts and alternative options found for LM725H/883. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM725H/883, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM725H/883B | IC OP-AMP, 1500 uV OFFSET-MAX, MBCY8, Operational Amplifier | National Semiconductor Corporation | LM725H/883 vs LM725H/883B |
LM725H | OP-AMP, 1000uV OFFSET-MAX, MBCY8 | Rochester Electronics LLC | LM725H/883 vs LM725H |
5962-9552901MGA | OP-AMP, 1000uV OFFSET-MAX, MBCY8, METAL CAN-8 | Texas Instruments | LM725H/883 vs 5962-9552901MGA |
UA725HMQB | Operational Amplifier, 1 Func, 1500uV Offset-Max, BIPolar, CAN-8 | Fairchild Semiconductor Corporation | LM725H/883 vs UA725HMQB |
LM725H/883B | OP-AMP, 1500uV OFFSET-MAX, MBCY8 | Texas Instruments | LM725H/883 vs LM725H/883B |