Part Details for LM7301IM5X by National Semiconductor Corporation
Overview of LM7301IM5X by National Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM7301IM5X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip 1 Exchange | INSTOCK | 2687 |
|
RFQ |
Part Details for LM7301IM5X
LM7301IM5X CAD Models
LM7301IM5X Part Data Attributes:
|
LM7301IM5X
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM7301IM5X
National Semiconductor Corporation
IC OP-AMP, 8000 uV OFFSET-MAX, 4 MHz BAND WIDTH, PDSO5, SOT-23, 5 PIN, Operational Amplifier
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | SOT-23 | |
Package Description | SOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.25 µA | |
Bias Current-Max (IIB) @25C | 0.3 µA | |
Common-mode Reject Ratio-Nom | 82 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 8000 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e0 | |
Length | 2.92 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.19 mm | |
Slew Rate-Nom | 1.25 V/us | |
Supply Current-Max | 1.35 mA | |
Supply Voltage Limit-Max | 35 V | |
Supply Voltage-Nom (Vsup) | 2.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.953 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Unity Gain BW-Nom | 4000 | |
Voltage Gain-Min | 6500 | |
Wideband | NO | |
Width | 1.6 mm |
Alternate Parts for LM7301IM5X
This table gives cross-reference parts and alternative options found for LM7301IM5X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM7301IM5X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMV751M5X/NOPB | IC OP-AMP, 1500 uV OFFSET-MAX, 4.5 MHz BAND WIDTH, PDSO5, SOT-23, 5 PIN, Operational Amplifier | National Semiconductor Corporation | LM7301IM5X vs LMV751M5X/NOPB |
LM7301IM5/NOPB | IC OP-AMP, 6000 uV OFFSET-MAX, 4 MHz BAND WIDTH, PDSO5, ROHS COMPLIANT, SOT-23, 5 PIN, Operational Amplifier | National Semiconductor Corporation | LM7301IM5X vs LM7301IM5/NOPB |
LM7301IM5 | IC OP-AMP, 8000 uV OFFSET-MAX, 4 MHz BAND WIDTH, PDSO5, SOT-23, 5 PIN, Operational Amplifier | National Semiconductor Corporation | LM7301IM5X vs LM7301IM5 |
LMV751M5/NOPB | IC OP-AMP, 1500 uV OFFSET-MAX, 4.5 MHz BAND WIDTH, PDSO5, SOT-23, 5 PIN, Operational Amplifier | National Semiconductor Corporation | LM7301IM5X vs LMV751M5/NOPB |
LMV751M5X | IC OP-AMP, 1500 uV OFFSET-MAX, 4.5 MHz BAND WIDTH, PDSO5, SOT-23, 5 PIN, Operational Amplifier | National Semiconductor Corporation | LM7301IM5X vs LMV751M5X |