Amplifier Circuits
LM7321MAX/NOPB
Description: Single, 32-V, 20-MHz operational amplifier 8-SOIC -40 to 125

Overview of LM7321MAX/NOPB by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
DS96174CN/NOPB Rochester Electronics LLC DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16
LM611IM/NOPB Rochester Electronics LLC LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar

Price & Stock for LM7321MAX/NOPB by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 28AH3598
Newark Op-Amp, 20Mhz, 18V/Us, Soic-8, No. Of Amplifiers:1 Amplifier, Bandwidth:20Mhz, Slew Rate:18V/µs, Supply Voltage Range:2.5V To 32V, Amplifier Case Style:Soic, No. Of Pins:8Pins, Operating Temperature Min:-40°C, Operating Temperature Rohs Compliant: Yes |TEXAS INSTRUMENTS LM7321MAX/NOPB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 0
  • 1 $2.7400
  • 10 $2.6200
  • 25 $2.4900
  • 50 $2.3800
  • 100 $2.2800
  • 250 $2.2100
  • 500 $2.1500
  • 1,000 $2.1200
$2.1200 / $2.7400 Buy Now
DISTI # LM7321MAX/NOPBCT-ND
DigiKey IC OPAMP GP 1 CIRCUIT 8SOIC Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 7394
In Stock
  • 1 $2.7300
  • 10 $1.9600
  • 25 $1.7680
  • 100 $1.5568
  • 250 $1.4561
  • 500 $1.3954
  • 1,000 $1.3454
  • 2,500 $1.2926
  • 5,000 $1.2608
  • 7,500 $1.2448
$1.2448 / $2.7300 Buy Now
DISTI # 926-LM7321MAX/NOPB
Mouser Electronics Operational Amplifiers - Op Amps SGL Ch RRIO Hi Output Crnt Op Amp RoHS: Compliant 4004
  • 1 $2.8500
  • 10 $2.0900
  • 100 $1.7200
  • 250 $1.5400
  • 500 $1.4300
  • 1,000 $1.3100
  • 2,500 $1.2300
  • 5,000 $1.1400
$1.1400 / $2.8500 Buy Now
Bristol Electronics   185
RFQ
DISTI # C1S746202775806
Chip1Stop Instruments, Operational Amplifiers, Buffer Amplifiers RoHS: Compliant pbFree: Yes 2406
  • 1 $2.8359
  • 10 $2.0476
  • 25 $2.0267
  • 100 $1.6571
  • 250 $1.4712
  • 500 $1.3535
  • 1,000 $1.1700
$1.1700 / $2.8359 Buy Now
DISTI # C1S746203167378
Chip1Stop Instruments, Operational Amplifiers, Buffer Amplifiers RoHS: Compliant pbFree: Yes Container: Cut Tape 1764
  • 1 $2.4900
  • 10 $1.8800
  • 50 $1.8600
  • 100 $1.5200
  • 500 $1.2100
  • 1,000 $1.0200
$1.0200 / $2.4900 Buy Now
Win Source Electronics IC OPAMP GP 20MHZ RRO 8SOIC 3530
  • 30 $1.8960
  • 65 $1.5560
  • 100 $1.5070
  • 140 $1.4590
  • 180 $1.4100
  • 240 $1.2640
$1.2640 / $1.8960 Buy Now

CAD Models for LM7321MAX/NOPB by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LM7321MAX/NOPB by Texas Instruments

LM7321MAX/NOPB
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
GREEN, PLASTIC, MS-012AA, SOIC-8
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.33.00.01
Samacsys Manufacturer
Texas Instruments
Amplifier Type
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
1.5 µA
Bias Current-Max (IIB) @25C
0.2 µA
Common-mode Reject Ratio-Min
70 dB
Common-mode Reject Ratio-Nom
80 dB
Frequency Compensation
YES
Input Offset Current-Max (IIO)
0.2 µA
Input Offset Voltage-Max
6000 µV
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e3
Length
4.9 mm
Low-Bias
NO
Low-Offset
NO
Micropower
NO
Moisture Sensitivity Level
1
Neg Supply Voltage Limit-Max
-17.5 V
Neg Supply Voltage-Nom (Vsup)
-5 V
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Power
NO
Programmable Power
NO
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Slew Rate-Nom
18 V/us
Supply Current-Max
1.7 mA
Supply Voltage Limit-Max
17.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
BIPOLAR
Temperature Grade
AUTOMOTIVE
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Unity Gain BW-Nom
20000
Voltage Gain-Min
560
Wideband
NO
Width
3.9 mm
Want to compare parts?
  1. LM7321MAX/NOPB
    Texas Instruments
    Single, 32-V, 20-MHz operational amplifier 8-SOIC -40 to 125
    VS

Alternate Parts for LM7321MAX/NOPB

This table gives cross-reference parts and alternative options found for LM7321MAX/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM7321MAX/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LM7321MA/NOPB IC OP-AMP, 6000 uV OFFSET-MAX, 16 MHz BAND WIDTH, PDSO8, ROHS COMPLIANT, SOIC-8, Operational Amplifier National Semiconductor Corporation LM7321MAX/NOPB vs LM7321MA/NOPB
LM7321MA OP-AMP, 6000uV OFFSET-MAX, 16MHz BAND WIDTH, PDSO8, SOIC-8 Texas Instruments LM7321MAX/NOPB vs LM7321MA
LM7321MAX OP-AMP, 6000uV OFFSET-MAX, 16MHz BAND WIDTH, PDSO8, SOIC-8 Texas Instruments LM7321MAX/NOPB vs LM7321MAX
LM7321MA IC OP-AMP, 6000 uV OFFSET-MAX, 16 MHz BAND WIDTH, PDSO8, SOIC-8, Operational Amplifier National Semiconductor Corporation LM7321MAX/NOPB vs LM7321MA
LM7321MA/NOPB Single, 32-V, 20-MHz operational amplifier 8-SOIC -40 to 125 Texas Instruments LM7321MAX/NOPB vs LM7321MA/NOPB
Part Number Description Manufacturer Compare
LM7321MA/NOPB Single, 32-V, 20-MHz operational amplifier 8-SOIC -40 to 125 Texas Instruments LM7321MAX/NOPB vs LM7321MA/NOPB
LM7321MA OP-AMP, 6000uV OFFSET-MAX, 16MHz BAND WIDTH, PDSO8, SOIC-8 Texas Instruments LM7321MAX/NOPB vs LM7321MA
LM7321MAX OP-AMP, 6000uV OFFSET-MAX, 16MHz BAND WIDTH, PDSO8, SOIC-8 Texas Instruments LM7321MAX/NOPB vs LM7321MAX

Related Parts for LM7321MAX/NOPB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LM7321MAX/NOPB by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LM7321MAX/NOPB by Texas Instruments

Select Manufacturer
Which Manufacturer of LM7321MAX/NOPB would you like to use for your alert(s)?
  • Please alert me when LM7321MAX/NOPB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LM7321MAX/NOPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LM7321MAX/NOPB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LM7321MAX/NOPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LM7321MAX/NOPB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LM7321MAX/NOPB by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: